Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10EL04D

AND/NAND Gate 1-Element 2-IN ECL 8-Pin SOIC N Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EL04D.

IHS

Datasheet9 pages19 years ago
Datasheet1 page0 years ago

Augswan

CAD Models

Download onsemi MC10EL04D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.564
$ 1.564
Stock
135,887
477,161
477,161
Authorized Distributors
0
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
AND, NAND
AND, NAND
AND, NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
370 ps
370 ps
370 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Quiescent Current
14 mA
14 mA
14 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

AND/NAND Gate 1-Element 2-IN ECL 8-Pin SOIC N Rail
AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N Rail
ECL 2 Input AND/NAND Gate, 0.39ns Diff, 4.2V, 5.7V, 50mA/-50mA, SOIC-8, SMD, 5mm × 4mm × 1.5mm
100EL Series, 2-INPUT Xor/xnor Gate, PDSO8, Plastic, SOIC-8
AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R
AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MC10EL04D provided by its distributors.

AND/NAND Gate 1-Element 2-IN ECL 8-Pin SOIC N Rail
AND/NAND Gate, 10EL Series, 1-Func, 2-Input, ECL, PDSO8
IC GATE AND/NAND ECL 2INP 8SOIC
BBG ECL GATE AND/NAND
MC10EL04D, LOGIC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10EL04-D