Analog Devices AD813AR-14-REEL

Not Qualified GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 1W 54dB 100V/mus 85C
$ 5.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD813AR-14-REEL.

Analog Devices

Datasheet11 pages12 years ago
Datasheet19 pages28 years ago
Datasheet11 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD813AR-14-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.47
$ 12.096
$ 12.096
Stock
96,369
201,556
201,556
Authorized Distributors
1
6
6
Case/Package
SOIC N
R
R
Number of Pins
14
14
14
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
36 V
36 V
36 V

Related Parts

Texas InstrumentsLMH6683MAX/NOPB
Triple Channel, 190MHz Single Supply, Operational Amplifier 14-SOIC -40 to 85
Analog DevicesAD8013AR-14-REEL
Single Supply, Low Power, Triple Video Amplifier / Video Amp Triple ±6.5V 13V 14-Pin SOIC N T/R
Analog DevicesAD8073JR
Not Qualified GULL WING COMMERCIAL DUAL (Amplifier Type) Amplifier 1W 54dB 350V/mus 70C
Analog DevicesAD8023AR
Operational Amplifier, 3 Func, 5000uV Offset-Max, BIPolar, PDSO14
Texas InstrumentsCLC5623IM
Contains Lead GULL WING OPERATIONAL AMPLIFIER BIPOLAR OPERATIONAL AMPLIFIER Amplifier 47dB 370V/mus 85C 148000kHz
Texas InstrumentsCLC5623IMX
Contains Lead GULL WING OPERATIONAL AMPLIFIER BIPOLAR OPERATIONAL AMPLIFIER Amplifier 47dB 370V/mus 85C 148000kHz

Descriptions

Descriptions of Analog Devices AD813AR-14-REEL provided by its distributors.

Not Qualified GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 1W 54dB 100V/mus 85C
OP Amp Triple GP R-R O/P ±18V/36V 14-Pin SOIC N T/R
Video Amplifier, 3 Channel(s), 1 Func, PDSO14
IC AMP TRIPLE VIDEO LP 14-SOIC
The AD813 is a low power, single supply triple video amplifier. Each of the three current feedback amplifiers has 50 mA of output current, and is optimized for driving one back terminated video load (150 W). The AD813 features gain flatness of 0.1 dB to 50 MHz while offering differential gain and phase error of 0.03% and 0.06°. This makes the AD813 ideal for broadcast and consumer video electronics. The AD813 offers low power of 5.5 mA per amplifier max and runs on a single +3 V power supply. The outputs of each amplifier swing to within one volt of either supply rail to easily accommodate video signals. While operating on a single +5 V supply the AD813 still achieves 0.1 dB flatness to 20 MHz and 0.05% & 0.05° of differential gain and phase performance. All this is offered in a small 14-pin plastic DIP or SOIC package. These features make this triple amplifier ideal for portable and battery powered applications where size and power are critical. The outstanding bandwidth of 125 MHz along with 500 V/µs of slew rate make the AD813 useful in many general purpose, high speed applications where a single +3 V or dual power supplies up to ±15 V are needed. Furthermore the AD813 contains a high speed disable function for each amplifier in order to power down the amplifier or high impedance the output. This can then be used in video multiplexing applications. The AD813 is available in the industrial temperature range of -40°C to +85°C in plastic DIP and SOIC packages as well as chips.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD813AR14-REEL
  • AD813AR14REEL