Analog Devices AD813ARZ-14

VIDEO AMPLIFIER, 3AMP, 100MHZ, NSOIC; Available until stocks are exhausted Alternative available
$ 12.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD813ARZ-14.

Analog Devices

Datasheet11 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages19 years ago

Upverter

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD813ARZ-14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.211
$ 12.165
$ 12.165
Stock
198,712
142,958
142,958
Authorized Distributors
6
4
4
Case/Package
R
R
R
Number of Pins
14
14
14
-3db Bandwidth
100 MHz
100 MHz
100 MHz
Bandwidth
-
-
-
Gain
-
-
-
Slew Rate
-
-
-
Impedance
-
-
-
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
36 V
36 V
36 V
Number of Channels
3
3
3
Max Power Dissipation
1 W
1 W
1 W
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD813ARZ-14.

Related Parts

Analog DevicesAD813AR-14
OP Amp Triple GP R-R O/P ±18V/36V 14-Pin SOIC N
Analog DevicesAD8073JRZ
Video Amp Triple 100MHz ±6V 12V 14-Pin SOIC N Tube
Analog DevicesAD8073JRZ-REEL7
AD8073 Tape & Reel (TR) e3 DUAL audio video amplifier circuit 70C 56dB 8.65mm 4muA

Descriptions

Descriptions of Analog Devices AD813ARZ-14 provided by its distributors.

VIDEO AMPLIFIER, 3AMP, 100MHZ, NSOIC; Available until stocks are exhausted Alternative available
Video Amp Triple ±18V 36V 14-Pin SOIC N Tube
OP AMP TRIPLE GP R-R O/P 18V/36V 14SOIC
Single Supply, Low Power Triple Video Amplifier
AD813 Tube e3 PRODUCTION (Last Updated: 4weeks ago) audio video amplifier circuit 125C 62dB 1.5mm 500nA
Video Amplifier, 3 Channel(s), 1 Func, PDSO14
IC TRPL VIDEO AMP SNGL LP 14SOIC
IC AMP CURRENT FEEDBACK 14SOIC
Video Amplifier, 3Amp, 100Mhz, Nsoic; Ic Type:Video Amplifier; No. Of Amplifiers:3Amplifiers; Gain Bandwidth:100Mhz; Slew Rate:450V/Μs; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Output Current:50Ma Rohs Compliant: Yes |Analog Devices, Inc. AD813ARZ-14

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated