Texas Instruments CLC5623IM

Contains Lead GULL WING OPERATIONAL AMPLIFIER BIPOLAR OPERATIONAL AMPLIFIER Amplifier 47dB 370V/mus 85C 148000kHz
$ 2.351

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CLC5623IM.

DigiKey

Datasheet20 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.351
$ 1.564
Stock
128,313
140,175
Authorized Distributors
2
2
Case/Package
SOIC N
SOIC N
Number of Pins
14
14
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsLMH6683MAX/NOPB
Triple Channel, 190MHz Single Supply, Operational Amplifier 14-SOIC -40 to 85
Analog DevicesAD8013AR-14-REEL
Single Supply, Low Power, Triple Video Amplifier / Video Amp Triple ±6.5V 13V 14-Pin SOIC N T/R
Analog DevicesAD8073JR
Not Qualified GULL WING COMMERCIAL DUAL (Amplifier Type) Amplifier 1W 54dB 350V/mus 70C
MicrochipMCP6024T-I/SL
MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14
Texas InstrumentsLM2917M/NOPB
ROHS3Compliant Surface Mount e3 LM2917 F/V converter 12V 8.65mm 10kHz 85C
MicrochipMCP619T-I/SL
Quad Op-Amp - 2.3 to 5.5V - 25uA - Rail to Rail Output - -40°C to +85°C - 14-Lead SOIC

Descriptions

Descriptions of Texas Instruments CLC5623IM provided by its distributors.

Contains Lead GULL WING OPERATIONAL AMPLIFIER BIPOLAR OPERATIONAL AMPLIFIER Amplifier 47dB 370V/mus 85C 148000kHz
Video Amp Triple 14-Pin SOIC
OPERATIONAL AMPLIFIER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.