Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8073JR

Not Qualified GULL WING COMMERCIAL DUAL (Amplifier Type) Amplifier 1W 54dB 350V/mus 70C
$ 2.97

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8073JR.

Analog Devices

Datasheet12 pages24 years ago
Datasheet13 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8073JR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.97
$ 3.78
Stock
319,311
314,059
Authorized Distributors
1
1
Case/Package
SOIC N
R
Number of Pins
14
14
Number of Circuits
3
3
Slew Rate
-
500 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
Input Offset Voltage (Vos)
4 mV
2 mV
Power Supply Rejection Ratio (PSRR)
64 dB
70 dB
Common Mode Rejection Ratio
54 dB
56 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
-
15 mA

Related Parts

Analog DevicesAD8013AR-14-REEL
Single Supply, Low Power, Triple Video Amplifier / Video Amp Triple ±6.5V 13V 14-Pin SOIC N T/R
Texas InstrumentsLMH6683MAX/NOPB
Triple Channel, 190MHz Single Supply, Operational Amplifier 14-SOIC -40 to 85
Analog DevicesAD8024AR-REEL7
Lead Tin Not Qualified GULL WING BIPOLAR (Amplifier Type) Amplifier 62dB 390V/mus 85C 350000kHz
Analog DevicesAD8024ARZ-REEL
OP Amp Quad Current Fdbk ±12V/24V 16-Pin SOIC N T/R
Texas InstrumentsLMC6484AIMX
Op Amp Quad Precision Amplifier R-R I/O 15.5V 14-Pin SOIC T/R
Texas InstrumentsLMC6494BEMX/NOPB
Quad, 15.5-V, 1.5-MHz operational amplifier 14-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices AD8073JR provided by its distributors.

Not Qualified GULL WING COMMERCIAL DUAL (Amplifier Type) Amplifier 1W 54dB 350V/mus 70C
OP Amp Triple Current Fdbk ±6V/12V 14-Pin SOIC N Tube
The AD8072 (dual) and AD8073 (triple) are low cost, current feedback amplifiers intended for high volume, cost sensitive applications. In addition to being low cost, these amplifiers deliver solid video performance into a 150 (ohm) load while consuming only 3.5 mA per amplifier of supply current. Furthermore, the AD8073 is three amplifiers in a single 14-pin narrow-body SOIC package. This makes it ideal for applications where small size is essential. Each amplifier’s inputs and output are accessible providing added gain setting flexibility. These devices provide 30 mA of output current per amplifier, and are optimized for driving one back terminated video load (150 (ohm)) each. These current feedback amplifiers feature gain flatness of 0.1 dB to 10 MHz while offering differential gain and phase error of 0.05% and 0.1°. This makes the AD8072 and AD8073 ideal for business and consumer video electronics. Both will operate from a single +5 V to +12 V power supply. The outputs of each amplifier swing to within 1.3 volts of either supply rail to accommodate video signals on a single +5 V supply. The high bandwidth of 100 MHz, 500 V/µs of slew rate, along with settling to 0.1% in 25 ns, make the AD8072 and AD8073 useful in many general purpose, high speed applications where a single +5 V or dual power supplies up to ±6 V are needed. The AD8072 is available in 8-pin plastic DIP and SOIC packages while the AD8073 is available in 14-pin plastic DIP and SOIC packages. Both operate over the commercial temperature range of 0°C to +70°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8073 JR