
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | AD8138ARMZ-REEL7 | 494 | 1 | Cut Tape | ||||||||
| Analog Devices | AD8138ARMZ-REEL7 | 672 | 1 | Tape & Reel | 8h | |||||||
| Rochester Electronics | AD8138ARMZ-REEL7 | 169 | 13m | |||||||||
| DigiKey | AD8138ARMZ-REEL7CT-ND | 3,356 | 1 | Cut Tape | ||||||||
| Arrow Electronics | AD8138ARMZ-REEL7 | 0 | 1K |
Download datasheets and manufacturer documentation for Analog Devices AD8138ARMZ-REEL7.
Download Analog Devices AD8138ARMZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Analog Devices AD8138ARMZ-REEL7 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices AD8138ARMZ-REEL7.