Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8138ARMZ

SP Amp Differential Analog to Digital Converter Driver Single ±5.5 Volt 11 Volt 8-Pin MSOP
$ 9.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8138ARMZ.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet12 pages16 years ago

element14 APAC

Newark

Upverter

Augswan

Inventory History

3 month trend:
-29.61%

CAD Models

Download Analog Devices AD8138ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.18
$ 9.373
$ 9.373
Stock
803,431
597,992
597,992
Authorized Distributors
6
5
5
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
-
1
1
Slew Rate
1150 V/µs
1150 V/µs
1150 V/µs
Gain Bandwidth Product
320 MHz
320 MHz
320 MHz
Input Offset Voltage (Vos)
1 V
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
11 V
11 V
11 V
Operating Supply Current
20 mA
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8138ARMZ.

Related Parts

Analog DevicesAD8132ARMZ
IC OPAMP DIFF 360MHZ 8MSOP / SP Amp DIFF AMP Single ±5.5V/11V Automotive 8-Pin MSOP Tube
Analog DevicesAD8132ARMZ-REEL7
IC OPAMP DIFF 360MHZ 8MSOP / SP Amp DIFF AMP Single ±5.5V/11V Automotive 8-Pin MSOP T/R
Analog DevicesAD8132WARMZ-R7
IC OPAMP DIFF 1 CIRCUIT 8MSOP Differential Amplifier 1 Circuit Differential 8-MSOP

Descriptions

Descriptions of Analog Devices AD8138ARMZ provided by its distributors.

SP Amp Differential Analog to Digital Converter Driver Single ±5.5 Volt 11 Volt 8-Pin MSOP
SP Amp Differential ADC Driver Single ±5.5V/11V 8-Pin MSOP Tube
Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, PDSO8
20mA 1.15KV/μs 320MHz 77dB 95mA 1 1.4V ±5.5V,11V 2.5mV@ 5V 7μA MSOP-8 SMD mount 3mm*3mm*1.1mm
1150V/us 320MHz 1mV 77dB 7uA Single channel MSOP-8 Differential Amplifiers ROHS
ANALOG DEVICES - AD8138ARMZ - Differential Amplifier, Low Distortion, 1 Amplifiers, 3.5 mV, 1.005 dB, 320 MHz, -40 °C, 85 °C
DIFF-AMP, 320MHZ, -40 TO 85DEG C, MSOP-8; No. of Channels:1Channels; Gain Bandwidth Product:320MHz; Supply Voltage Range:2.7V to 11V, ± 1.4V to ± 5.5V; IC Case / Package:MSOP; No. of Pins:8Pins; Amplifier Type:Differential RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8138ARMZ .
  • AD8138ARMZ*
  • AD8138ARMZ.