Texas Instruments THS4211DRBT

Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-SON -40 to 85
$ 6.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4211DRBT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet49 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet49 pages15 years ago
Datasheet45 pages18 years ago
Datasheet17 pages24 years ago

Newark

Arrow Electronics

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.69%

CAD Models

Download Texas Instruments THS4211DRBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.352
$ 4.194
Stock
278,316
119,790
Authorized Distributors
4
0
Case/Package
MSOP
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
970 V/µs
970 V/µs
Gain Bandwidth Product
300 MHz
300 MHz
Input Offset Voltage (Vos)
12 mV
12 mV
Power Supply Rejection Ratio (PSRR)
58 dB
58 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
15 V
15 V
Operating Supply Current
19 mA
19 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4211DRBT.

Related Parts

Texas InstrumentsTHS4215DRBR
IC OPAMP VFB 350MHZ 8SON / Op Amp Single High Speed Amplifier ±7.5V/15V 8-Pin VSON EP T/R
Texas InstrumentsTHS4275DGK
Super-Fast Ultra-Low Distortion High Speed Amplifier with Shutdown 8-MSOP -40 to 85
Texas InstrumentsTHS4271DRBT
Op Amp Single Low Noise Amplifier ±5V/10V 8-Pin VSON EP T/R
Analog DevicesAD8138ARMZ-REEL7
DIFF-AMP, 320MHZ, -40 TO 85DEG C, MSOP-8; Available until stocks are exhausted
Analog DevicesAD8132ARMZ
IC OPAMP DIFF 360MHZ 8MSOP / SP Amp DIFF AMP Single ±5.5V/11V Automotive 8-Pin MSOP Tube
Analog DevicesAD8132ARMZ-REEL7
IC OPAMP DIFF 360MHZ 8MSOP / SP Amp DIFF AMP Single ±5.5V/11V Automotive 8-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments THS4211DRBT provided by its distributors.

Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-SON -40 to 85
Op Amp Single High Speed Amplifier ±7.5V/15V 8-Pin VSON EP T/R
LOW-DISTORTION, HIGH-SPEED, VOLTAGE FEEDBACK AMPLIFIER Operational Amplifier, 1 Func, 12000uV Offset-Max, 35MHz Band Width, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.