Analog Devices ADA4891-2ARMZ

Op Amp Dual High Speed Amplifier R-R O/P 5.5V 8-Pin MSOP Tube / IC OPAMP GP 240MHZ RRO 8MSOP
$ 1.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4891-2ARMZ.

Upverter

Datasheet24 pages13 years ago
Datasheet24 pages14 years ago
Datasheet24 pages16 years ago

Analog Devices

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
+359%

CAD Models

Download Analog Devices ADA4891-2ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.437
$ 1.434
$ 1.434
Stock
339,264
428,294
428,294
Authorized Distributors
6
5
5
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
170 V/µs
170 V/µs
Gain Bandwidth Product
105 MHz
105 MHz
105 MHz
Input Offset Voltage (Vos)
10 mV
3.1 mV
3.1 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
8.8 mA
8.8 mA
8.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4891-2ARMZ.

Related Parts

Texas InstrumentsOPA2354AIDGKR
250MHz, Rail-to-Rail I/O, CMOS Dual Operational Amplifier 8-VSSOP -40 to 125
Analog DevicesAD8092ARMZ
Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin MSOP Tube
Analog DevicesAD8092ARMZ-REEL7
Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin MSOP T/R / IC OPAMP VFB 110MHZ RRO 8MSOP
Texas InstrumentsLMH6643MM/NOPB
Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-VSSOP -40 to 85
Texas InstrumentsLMH6643MMX/NOPB
Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-VSSOP -40 to 85
Analog DevicesAD8092ARM-REEL
Low-Cost, High-Speed Rail-to-Rail Amplifiers / Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices ADA4891-2ARMZ provided by its distributors.

Op Amp Dual High Speed Amplifier R-R O/P 5.5V 8-Pin MSOP Tube / IC OPAMP GP 240MHZ RRO 8MSOP
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8
Op-Amp, 240Mhz, -40 To 125Deg C, Msop-8; |Analog Devices, Inc. ADA4891-2ARMZ
Low Cost CMOS, High Speed, Rail-to-Rail Amplifiers (Dual)
Op Amp, 4.4mA (2 Ch), 210V/μs, 9nV/rtHz@5V, 105MHz, Shutdown, Rail-to-Rail, 125mA, 2 Ch, 2 Ch, 3V, 5.5V, 2.5mV, 2pA, 90MHz, CMOS, MSOP-8, SMD, 3mm × 3mm × 1.1mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA4891-2ARMZ .
  • ADA48912ARMZ