Analog Devices AD808-622BRRL7

Fiber Optic Receiver with Quantizer and Clock Recovery and Data Retiming / RX Optical Fiber 622Mbps 16-Pin SOIC N T/R
$ 12.24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD808-622BRRL7.

Arrow Electronics

Datasheet12 pages28 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD808-622BRRL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.24
$ 14.48
$ 14.48
Stock
121,741
151,900
151,900
Authorized Distributors
1
1
1
Case/Package
SOIC N
R
R
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
622 Mbps
622 Mbps
622 Mbps
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Related Parts

Texas InstrumentsDS26LV31TMX/NOPB
3V Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85
Texas InstrumentsDS34C86TMX/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N T/R
Texas InstrumentsDS10CP152TMA/NOPB
e3 DS10CP152 1x 2:2 Tube decoder circuit 20000ns 191W 3.3V 1.75mm
Analog DevicesADM202EARN
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
IC TXRX RS232 ESD TRUE 16SOIC / Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R
Analog DevicesLTC1391IS#PBF
8-Channel Analog Multiplexer with Cascadable Serial Interface

Descriptions

Descriptions of Analog Devices AD808-622BRRL7 provided by its distributors.

Fiber Optic Receiver with Quantizer and Clock Recovery and Data Retiming / RX Optical Fiber 622Mbps 16-Pin SOIC N T/R
Receivers SOIC-16 Ethernet ICs ROHS
IC RECEIVER 1FUNC BIPOLAR 16SOIC
FIBER OPTIC RECEIVER - 622 MBPS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD808622BRRL7