Analog Devices AD8066ARMZ-REEL7

OP Amp Dual Volt Feedback Rail to Rail O/P ±12 Volt24 Volt 8-Pin MSOP Tape and Reel
$ 4.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8066ARMZ-REEL7.

Upverter

Datasheet28 pages15 years ago
Datasheet29 pages15 years ago

Analog Devices

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices AD8066ARMZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.459
$ 4.725
Stock
628,093
236,232
Authorized Distributors
4
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
180 V/µs
180 V/µs
Gain Bandwidth Product
60 MHz
60 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
24 V
24 V
Operating Supply Current
14.8 mA
14.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8066ARMZ-REEL7.

Related Parts

Analog DevicesAD8092ARMZ
Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin MSOP Tube
Analog DevicesAD8092ARMZ-REEL7
Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin MSOP T/R / IC OPAMP VFB 110MHZ RRO 8MSOP
Analog DevicesAD8092ARM-REEL7
IC OPAMP VF R-R DUAL LDIST 8MSOP / Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Texas InstrumentsLMH6655MM/NOPB
ROHS3Compliant EAR99 LMH6655 Matte Tin (Sn) op amp amplifier circuit 3mm 5muA 3mV 250000kHz
Texas InstrumentsLMH6655MMX/NOPB
ROHS3Compliant EAR99 LMH6655 Matte Tin (Sn) op amp buffer circuit 3mm 5muA 1mV 250000kHz
Texas InstrumentsLMH6643MMX
Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifiers 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD8066ARMZ-REEL7 provided by its distributors.

OP Amp Dual Volt Feedback Rail to Rail O/P ±12 Volt24 Volt 8-Pin MSOP Tape and Reel
Op Amp Dual High Performance Amplifier R-R O/P ±12V/24V 8-Pin MSOP T/R / IC OPAMP VFB 145MHZ RRO 8MSOP
ROHS3Compliant EAR99 AD8066 Tape & Reel (TR) op amp amplifier circuit 3mm 3pA 9V 100dB
Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDSO8
Operational Amplifiers; AD8066ARMZ-REEL7; ANALOG DEVICES; 1.5 mV; 2; 14.8 mA; 100 dB
6.6mA(x2 Channels) 180V/¦Ìs 7nV/rtHz@ 5V 145MHz 100dB Rail to Rail 30mA 2 2 5V ¡À12V,24V 400¦ÌV 3pA 120MHz Voltage Feedback MSOP-8 , 3mm*3mm*850¦Ìm
OP-AMP, 145MHZ, -40 TO 85DEG C, MSOP-8; No. of Channels:2Channels; Gain Bandwidth Product:145MHz; Supply Voltage Range:5V to 24V; IC Case / Package:MSOP; No. of Pins:8Pins; Amplifier Type:Voltage Feedback; Input Offset Voltage:400µV RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8066ARMZREEL7