Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8092ARM-REEL7

IC OPAMP VF R-R DUAL LDIST 8MSOP / Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
$ 1.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8092ARM-REEL7.

Upverter

Datasheet20 pages18 years ago
Datasheet21 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8092ARM-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 2.16
$ 2.16
Stock
282,668
589,903
589,903
Authorized Distributors
1
5
5
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
50 MHz
50 MHz
50 MHz
Input Offset Voltage (Vos)
1.6 mV
11 mV
11 mV
Power Supply Rejection Ratio (PSRR)
70 dB
80 dB
80 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
-
11 mA
11 mA

Related Parts

Texas InstrumentsLMH6643MMX
IC OPAMP VFB 2 CIRCUIT 8VSSOP Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsLMH6643MM/NOPB
IC OPAMP VFB 2 CIRCUIT 8VSSOP Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsLMH6643MMX/NOPB
IC OPAMP VFB 2 CIRCUIT 8VSSOP Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Analog DevicesADA4891-2ARMZ-R7
Low Cost CMOS, High Speed, Rail-to-Rail Amplifiers | IC OPAMP GP 2 CIRCUIT 8MSOP
Analog DevicesADA4891-2WARMZ-R7
ROHS3Compliant EAR99 ADA4891 Tape & Reel (TR) op amp buffer circuit 3mm 0.05muA 10mV 65dB
RenesasEL5252IY
Op Amp Dual High Speed Amplifier ±5V/12V 10-Pin MSOP

Descriptions

Descriptions of Analog Devices AD8092ARM-REEL7 provided by its distributors.

IC OPAMP VF R-R DUAL LDIST 8MSOP / Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
IC,Operational Amplifier,DUAL,BIPOLAR,TSSOP,8PIN,PLASTIC
Operational Amplifier, 2 Func, 27000uV Offset-Max, BIPolar, PDSO8
4.8mA(x2 Channels) 170V/μs 16nV/rtHz 50MHz 88dB Rail to Rail 45mA 2 2 3V 12V 1.8mV 1.4μA 110MHz Voltage Feedback MSOP-8 SMD mount
The AD8091 (single) and AD8092 (dual) are low cost, voltage feedback, high speed amplifiers designed to operate on +3 V, +5 V, or ±5 V supplies. The AD8091/AD8092 have true single-supply capability, with an input voltage range extending 200 mV below the negative rail and within 1 V of the positive rail. Despite their low cost, the AD8091/AD8092 provide excellent overall performance and versatility. The output voltage swing extends to within 25 mV of each rail, providing the maximum output dynamic range with excellent overdrive recovery. This makes the AD8091/AD8092 useful for video electronics, such as cameras, video switchers, or any high speed portable equipment. Low distortion and fast settling make them ideal for active filter applications. The AD8091/AD8092 offer a low power supply current and can operate on a single 3 V power supply. These features are ideally suited for portable and battery-powered applications where size and power are critical. The wide bandwidth and fast slew rate make these amplifiers useful in many general-purpose, high speed applications where dual power supplies of up to ±6 V and single supplies from +3 V to +12 V are needed. This low cost performance is offered in an 8-lead SOIC (AD8091/AD8092), a tiny SOT23-5 (AD8091), and an MSOP (AD8092). Applications Coaxial cable drivers Active filters Video switchers Professional cameras CCD imaging systems CDs/DVDs Clock buffers Data Sheet, Rev. C, 9/07

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated