Analog Devices AD8030ARZ-REEL7

Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R
$ 2.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8030ARZ-REEL7.

Upverter

Datasheet25 pages13 years ago
Datasheet20 pages22 years ago

Analog Devices

element14 APAC

Inventory History

3 month trend:
+55.49%

CAD Models

Download Analog Devices AD8030ARZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.384
$ 2.411
$ 2.411
Stock
595,055
760,582
760,582
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
60 V/µs
60 V/µs
Gain Bandwidth Product
40 MHz
40 MHz
40 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
3 mA
3 mA
3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8030ARZ-REEL7.

Related Parts

Analog DevicesAD8030AR
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD8034AR-REEL7
Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8034ARZ
Op Amp Dual GP R-R O/P ±12V/24V 8-Pin SOIC N Tube / IC OPAMP VFB 80MHZ RRO 8SOIC

Descriptions

Descriptions of Analog Devices AD8030ARZ-REEL7 provided by its distributors.

Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDIP8
Low-Power High-Speed Rail-to-Rail Input/Output Op Amplifier
Dual 700nA 63V/us 125MHz Rail-to-rail input, rail-to-rail output 6mV SOIC-8 Operational Amplifier ROHS
Contains Lead Tin Not Qualified GULL WING General Purpose Amplifier 80ns 90dB 2pF 63V/mus
1.4mA(x2 Channels) 63V/¦Ìs 16.5nV/rtHz@ 5V 45MHz Rail to Rail 170mA 2 2 2.7V ¡À6V,12V 1.6mV 700nA 125MHz General Purpose SOIC-8 1.5mm
Op-Amp, 125Mhz, -40 To 125Deg C, Nsoic-8; No. Of Channels:2Channels; Gain Bandwidth Product:125Mhz; Supply Voltage Range:2.7V To 12V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:General Purpose; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. AD8030ARZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated