Analog Devices AD8034ARZ

Op Amp Dual GP R-R O/P ±12V/24V 8-Pin SOIC N Tube / IC OPAMP VFB 80MHZ RRO 8SOIC
$ 4.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8034ARZ.

Upverter

Datasheet24 pages18 years ago

Analog Devices

HQonline

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.47%

CAD Models

Download Analog Devices AD8034ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.006
$ 4.147
$ 4.147
Stock
496,959
664,162
664,162
Authorized Distributors
3
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
80 V/µs
80 V/µs
80 V/µs
Gain Bandwidth Product
40 MHz
40 MHz
40 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
24 V
24 V
24 V
Operating Supply Current
7 mA
7 mA
7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8034ARZ.

Related Parts

Analog DevicesAD8034AR-REEL7
Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8066ARZ
Op Amp Dual High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N Tube
Analog DevicesAD8066ARZ-R7
Op Amp Dual High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD8034ARZ provided by its distributors.

Op Amp Dual GP R-R O/P ±12V/24V 8-Pin SOIC N Tube / IC OPAMP VFB 80MHZ RRO 8SOIC
Analog Devices Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, PDSO8
AD8034ARZ, DUAL VOLTAGE FEEDBACK OP AMP RAIL-RAIL, 6 - 18 V, 8-PIN SOIC
Amplifier Type = General Purpose / Gain Bandwidth MHz = 45 / Slew Rate V/us = 70 / Input Offset Voltage mV = 2 / Input Bias Current pA = 10 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 80 / Power Supply Rejection Ratio (PSRR) dB = 80 / Voltage Gain dB = 92 / Input Voltage Noise Density nV/√Hz = 11 / Supply Current mA = 3.3 / Single Supply Voltage Min. V = 5 / Single Supply Voltage Max. V = 24 / Dual Supply Voltage Min. V = 2.5 / Dual Supply Voltage Max. V = 12 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = NSOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Dual / Power Supply Type = Single

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8034-ARZ
  • ANALOG DEVICES-AD8034ARZ