Analog Devices AD8034AR-REEL7

Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, PDSO8
$ 2.02

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8034AR-REEL7.

Arrow Electronics

Datasheet24 pages17 years ago

Analog Devices

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8034AR-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.02
$ 3.544
$ 3.544
Stock
73,142
643,316
643,316
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
80 V/µs
80 V/µs
80 V/µs
Gain Bandwidth Product
40 MHz
40 MHz
40 MHz
Input Offset Voltage (Vos)
1 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
80 dB
100 dB
100 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
24 V
24 V
24 V
Operating Supply Current
-
7 mA
7 mA

Related Parts

Analog DevicesAD8034ARZ
Op Amp Dual GP R-R O/P ±12V/24V 8-Pin SOIC N Tube / IC OPAMP VFB 80MHZ RRO 8SOIC
Analog DevicesAD8034ARZ-REEL
ROHS3Compliant EAR99 AD8034 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.000011muA 9V 100dB
Analog DevicesAD8034ARZ-REEL7
ROHS3Compliant EAR99 AD8034 Tape & Reel (TR) op amp buffer circuit 5mm 0.000011muA 9V 100dB

Descriptions

Descriptions of Analog Devices AD8034AR-REEL7 provided by its distributors.

Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, PDSO8
IC,Operational Amplifier,DUAL,BIPOLAR/JFET,SOP,8PIN,PLASTIC
OP Amp Dual Volt Fdbk R-R O/P ±12V/24V 8-Pin SOIC N T/R
FastFETs are an entirely new class of amplifiers from Analog Devices, of which the AD8034 and AD8065 are the first two parts to be released. FastFETs combine the desirable specs of FET input amps (high input impedance that almost eliminates the need to consider the input bias current in designs) with those of ADI's proprietary XFCB technology (most especially low power consumption, low noise and distortions, and a wide supply voltage). We believe FastFETs will change the way designers think about amplifiers in general, and FET amps specifically. Certainly any designers currently using FETs will certainly be interested in a high-performance and high-speed FET amp that uses a fraction of the power, in packages as small as SC-70. AD8033 (Single amp) SOIC-8 and SC70 AD8034 (Dual amp) SOIC-8 and SOT23-8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8034ARREEL7