Analog Devices AD8030ARZ

Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube
$ 2.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8030ARZ.

element14 APAC

Datasheet25 pages13 years ago

Analog Devices

Upverter

Farnell

iiiC

Inventory History

3 month trend:
-0.92%

CAD Models

Download Analog Devices AD8030ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.37
$ 2.408
$ 2.408
Stock
742,029
594,346
594,346
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
60 V/µs
-
-
Gain Bandwidth Product
40 MHz
40 MHz
40 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
3 mA
3 mA
3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8030ARZ.

Related Parts

Analog DevicesAD8030AR
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD8034AR-REEL7
Operational Amplifier, 2 Func, 3500uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8034ARZ
Op Amp Dual GP R-R O/P ±12V/24V 8-Pin SOIC N Tube / IC OPAMP VFB 80MHZ RRO 8SOIC

Descriptions

Descriptions of Analog Devices AD8030ARZ provided by its distributors.

Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube
Low-Power High-Speed Rail-to-Rail Input/Output Op Amplifier
ROHS3Compliant EAR99 AD8030 Tube op amp buffer circuit 5mm 1.7muA 5V 80dB
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8
Operational Amplifier (Op-Amp) IC; No. o
1.4mA(x2 Channels) 63V/¦Ìs 16.5nV/rtHz@ 5V 45MHz Rail to Rail 170mA 2 2 2.7V ¡À6V,12V 1.6mV 700nA 125MHz General Purpose SOIC-8 1.75mm
Op-Amp, 125Mhz, -40 To 125Deg C, Nsoic-8; No. Of Channels:2Channels; Gain Bandwidth Product:125Mhz; Supply Voltage Range:2.7V To 12V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:General Purpose; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. AD8030ARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8030ARZ .
  • AD8030ARZ.