Analog Devices AD8023AR-REEL7

Operational Amplifier, 3 Func, 5000uV Offset-Max, BIPolar, PDSO14
$ 6.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8023AR-REEL7.

Analog Devices

Datasheet11 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8023AR-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.71
$ 10.617
$ 10.617
Stock
115,902
156,186
156,186
Authorized Distributors
1
6
6
Case/Package
SOIC N
R
R
Number of Pins
14
14
14
Number of Circuits
3
3
3
Slew Rate
1200 V/µs
1200 V/µs
1200 V/µs
Gain Bandwidth Product
250 MHz
250 MHz
250 MHz
Input Offset Voltage (Vos)
5 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
54 dB
76 dB
76 dB
Common Mode Rejection Ratio
50 dB
56 dB
56 dB
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
15 V
15 V
15 V
Operating Supply Current
-
30 mA
30 mA

Related Parts

Analog DevicesAD8023AR
Operational Amplifier, 3 Func, 5000uV Offset-Max, BIPolar, PDSO14
Analog DevicesAD8013AR-14-REEL
Single Supply, Low Power, Triple Video Amplifier / Video Amp Triple ±6.5V 13V 14-Pin SOIC N T/R
Analog DevicesAD8013AR-14-REEL7
Single Supply, Low Power, Triple Video Amplifier / Video Amp Triple ±6.5V 13V 14-Pin SOIC N T/R
Texas InstrumentsLMH6683MAX/NOPB
Triple Channel, 190MHz Single Supply, Operational Amplifier 14-SOIC -40 to 85
Texas InstrumentsCLC5623IM
Contains Lead GULL WING OPERATIONAL AMPLIFIER BIPOLAR OPERATIONAL AMPLIFIER Amplifier 47dB 370V/mus 85C 148000kHz
Texas InstrumentsCLC5623IMX
Contains Lead GULL WING OPERATIONAL AMPLIFIER BIPOLAR OPERATIONAL AMPLIFIER Amplifier 47dB 370V/mus 85C 148000kHz

Descriptions

Descriptions of Analog Devices AD8023AR-REEL7 provided by its distributors.

Operational Amplifier, 3 Func, 5000uV Offset-Max, BIPolar, PDSO14
OP Amp Triple Current Fdbk ±7.5V/15V 14-Pin SOIC N T/R
The AD8023 is a high current output drive, high voltage output drive, triple video amplifier. Each amplifier has 70 mA of output current and is optimized for driving large capacitive loads. The amplifiers are current feedback amplifiers and feature gain flatness of 0.1 dB to 10 MHz while offering differential gain and phase error of 0.06% and 0.02°. The AD8023 uses maximum supply current of 10.0 mA per amplifier and runs on ±2.5 V to ±7.5 V power supply. The outputs of each amplifier swing to within one volt of either supply rail to easily accommodate video signals. The AD8023 is unique among current feedback op amps by virtue of its large capacitive load drive with a small series resistor, while still achieving rapid settling time. For instance, it can settle to 0.1% in 35 ns while driving 300 pF capacitance. The bandwidth of 250 MHz along with a 1200 V/µs slew rate make the AD8023 useful in high speed applications requiring a single +5 V or dual power supplies up to ±7.5 V. Furthermore, the AD8023 contains a high speed disable function for each amplifier in order to power down the amplifier or high impedance the output. This can then be used in video multi-plexing applications. The AD8023 is available in the industrial temperature range of -40°C to +85°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8023ARREEL7