Analog Devices AD8023ARZ

4.2V 15V 125MHz Current Feedback Amplifier SOIC-14 8.75mm*6.2mm*1.75mm
$ 10.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8023ARZ.

Upverter

Datasheet11 pages26 years ago

Analog Devices

Augswan

Newark

Farnell

Inventory History

3 month trend:
-12.77%

CAD Models

Download Analog Devices AD8023ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.617
$ 9.619
$ 9.619
Stock
171,022
186,146
186,146
Authorized Distributors
6
3
3
Case/Package
R
R
R
Number of Pins
14
14
14
-3db Bandwidth
125 MHz
125 MHz
125 MHz
Bandwidth
125 MHz
125 MHz
125 MHz
Gain
-
-
-
Slew Rate
1200 V/µs
1200 V/µs
1200 V/µs
Impedance
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
15 V
15 V
15 V
Number of Channels
3
3
3
Max Power Dissipation
-
-
-
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8023ARZ.

Related Parts

Analog DevicesAD8013ARZ-14
SINGLE SUPPLY, LOW POWER, TRIPLE VIDEO AMPLIFIER Video Amplifier, 3 Channel(s), 1 Func, PDSO14
Analog DevicesAD8013ARZ-14-RL
OP Amp Triple Current Fdbk ±6.5V/13V 14-Pin SOIC N T/R
Analog DevicesAD8013ARZ-14-R7
OP Amp Triple Current Fdbk ±6.5V/13V 14-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices AD8023ARZ provided by its distributors.

4.2V 15V 125MHz Current Feedback Amplifier SOIC-14 8.75mm*6.2mm*1.75mm
OP Amp Triple Current Fdbk ±7.5V/15V 14-Pin SOIC N Tube
Operational Amplifier, 3 Func, 5000uV Offset-Max, BIPolar, PDSO14
High Current Output, Triple Video Amplifier
AD8023 Tube e3 PRODUCTION (Last Updated: 4weeks ago) audio video amplifier circuit 85C 56dB 1.5mm 10muA
7mA 125MHz 3 SOP-14 Video Amplifiers ROHS
IC AMP CURRENT FEEDBACK 14SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated