Analog Devices AD8013AR-14-REEL7

Single Supply, Low Power, Triple Video Amplifier / Video Amp Triple ±6.5V 13V 14-Pin SOIC N T/R
$ 6.31

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8013AR-14-REEL7.

Analog Devices

Datasheet12 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8013AR-14-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.31
$ 8.806
$ 8.806
Stock
186,519
375,852
375,852
Authorized Distributors
1
6
6
Case/Package
SOIC N
R
R
Number of Pins
14
14
14
Number of Circuits
3
3
3
Slew Rate
-
1000 V/µs
1000 V/µs
Gain Bandwidth Product
-
140 MHz
140 MHz
Input Offset Voltage (Vos)
5 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
70 dB
76 dB
76 dB
Common Mode Rejection Ratio
52 dB
56 dB
56 dB
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
13 V
13 V
13 V
Operating Supply Current
-
16 mA
16 mA

Related Parts

Analog DevicesAD8023AR-REEL
High Current Output, Triple Video Amplifier / Video Amp Triple 250MHz ±7.5V 14-Pin SOIC N T/R
Analog DevicesAD8023AR
Operational Amplifier, 3 Func, 5000uV Offset-Max, BIPolar, PDSO14
Analog DevicesAD8023AR-REEL7
Operational Amplifier, 3 Func, 5000uV Offset-Max, BIPolar, PDSO14
Texas InstrumentsLMH6683MAX/NOPB
Triple Channel, 190MHz Single Supply, Operational Amplifier 14-SOIC -40 to 85
Texas InstrumentsCLC5623IM
Contains Lead GULL WING OPERATIONAL AMPLIFIER BIPOLAR OPERATIONAL AMPLIFIER Amplifier 47dB 370V/mus 85C 148000kHz
Texas InstrumentsCLC5623IMX
Contains Lead GULL WING OPERATIONAL AMPLIFIER BIPOLAR OPERATIONAL AMPLIFIER Amplifier 47dB 370V/mus 85C 148000kHz

Descriptions

Descriptions of Analog Devices AD8013AR-14-REEL7 provided by its distributors.

Single Supply, Low Power, Triple Video Amplifier / Video Amp Triple ±6.5V 13V 14-Pin SOIC N T/R
Lead Tin Not Qualified GULL WING INDUSTRIAL (Amplifier Type) Amplifier 1W 52dB 400V/mus 85C
The AD8013 is a low power, single supply, triple video amplifier. Each of the three amplifiers has 30 mA of output current, and is optimized for driving one back terminated video load (150 Ω) each. Each amplifier is a current feedback amp-lifier and features gain flatness of 0.1 dB to 60 MHz while offering differential gain and phase error of 0.02% and 0.06° This makes the AD8013 ideal for broadcast and professional video electronics. The AD8013 offers low power of 4 mA per amplifier max and runs on a single +5 V to +13 V power supply. The outputs of each amplifier swing to within one volt of either supply rail to easily accommodate video signals. The AD8013 is unique among current feedback op amps by virtue of its large capacitive load drive. Each op amp is capable of driving large capacitive loads while still achieving rapid settling time. For instance it can settle in 18 ns driving a resistive load, and achieves 40 ns (0.1%) settling while driving 200 pF. The outstanding bandwidth of 150 MHz along with 1000 V/µs of slew rate make the AD8013 useful in many general purpose high speed applications where a single +5 V or dual power supplies up to ±6.5 V are required. Furthermore the AD8013's high speed disable function can be used to power down the amplifier or to put the output in a high impedance state. This can then be used in video multiplexing applications. The AD8013 is available in the industrial temperature range of -40°C to +85°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8013AR-14REEL7
  • AD8013AR14REEL7