Texas Instruments LMP7718MM/NOPB

ROHS3Compliant EAR99 LMP7718 Matte Tin (Sn) op amp buffer circuit 3mm 0.0001muA 150muV 88000kHz
$ 1.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP7718MM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet34 pages13 years ago
Technical Drawing2 pages20 years ago

Arrow Electronics

HQonline

Newark

element14 APAC

Inventory History

3 month trend:
+28.12%

CAD Models

Download Texas Instruments LMP7718MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMV794MM/NOPB
Op Amp Single Low Noise Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Texas InstrumentsLMP7716MME/NOPB
Dual precision, 17-MHz, low-noise, low bias current, CMOS input amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMP7716MM/NOPB
Dual precision, 17-MHz, low-noise, low bias current, CMOS input amplifier 8-VSSOP -40 to 125
MicrochipMCP6032-E/MS
Op Amp Dual Precision Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP Tube
MicrochipMCP617-I/MS
Single Op-Amp - 2.3 to 5.5V - 25uA - Rail to Rail Output - -40°C to +85°C - 8-Lead MSOP
MicrochipMCP6032T-E/MS
Op Amp Dual Precision Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments LMP7718MM/NOPB provided by its distributors.

ROHS3Compliant EAR99 LMP7718 Matte Tin (Sn) op amp buffer circuit 3mm 0.0001muA 150muV 88000kHz
Dual Channel, 88 MHz, Precision, Low Noise, 1.8V CMOS Input, Decompensated Amplifier 8-VSSOP -40 to 125
Op Amp Dual Low Noise Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
0.1pA 2 88MHz 10uV VSSOP-8 Operational Amplifier ROHS
1.3mA(x2 Channels) 11.5V/μs 5.8nV/rtHz 88MHz shutdown Rail to Rail 60mA 2 2 3V 5.5V 10μV 0.1pA General Purpose VSSOP-8 SMD mount,glue mount 3mm*3mm*860μm
OP AMP, LN, CMOS DUAL, POWERWISE; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 88MHz; Vitesse de balayage: 35V/µs; Gamme de tension d'alimentation: 1.8V à 5.5V; Type de boîtier d'amplificateur: MSOP; Nombre de bro
OP AMP, LN, CMOS DUAL, POWERWISE; No. of Amplifiers:2 Amplifier; Bandwidth:88MHz; Slew Rate:35V/µs; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:1.8V to 5.5V; Base Number:7718; Gain Bandwidth:88MHz; I/O Type:Rail-Rail Outputs; Input Offset Voltage Max:150µV; Logic Function Number:7718; No. of Amplifiers:2Amplifiers; Op Amp Type:Low Noise; Operating Temperature Range:-40°C to +125°C; Supply Voltage + Nom:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP7718MM/NOPB .
  • LMP7718MMNOPB