Analog Devices AD8009JRT-REEL7

OP Amp Single Current Fdbk ±6V/12V 5-Pin SOT-23 T/R
$ 2.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8009JRT-REEL7.

Analog Devices

Datasheet16 pages21 years ago
Datasheet17 pages21 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8009JRT-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.07
$ 2.78
$ 2.78
Stock
190,208
121,818
121,818
Authorized Distributors
1
1
1
Case/Package
SOT-23-5
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
5500 V/µs
5500 V/µs
5500 V/µs
Gain Bandwidth Product
-
630 MHz
630 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
64 dB
64 dB
64 dB
Common Mode Rejection Ratio
50 dB
52 dB
52 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
16 mA
16 mA
16 mA

Related Parts

COMMERCIAL GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 85C 500000kHz 2.5V 2.9mm
Analog DevicesAD8014ART-REEL7
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO5
IC OPAMP CFA 1 CIRCUIT SOT23-5 / Current Feedback Amplifier 1 Circuit SOT-23-5
Not Qualified GULL WING OPERATIONAL AMPLIFIER INDUSTRIAL OPERATIONAL AMPLIFIER Amplifier 2.9mm
Analog DevicesAD8014ARTZ-REEL7
ROHS3Compliant EAR99 AD8014 Tape & Reel (TR) op amp amplifier circuit 2.9mm 5muA 5V 58dB
Texas InstrumentsTHS3201DBVR
Op Amp Single High Speed Amplifier ±7.5V/15V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices AD8009JRT-REEL7 provided by its distributors.

OP Amp Single Current Fdbk ±6V/12V 5-Pin SOT-23 T/R
IC OPAMP CFA 1 CIRCUIT SOT23-5
Video Amplifier, 1 Channel(s), 1 Func, PDSO5
1 GHz, 5,500 V/㎲ Low Distortion Amplifier
IC OPAMP CF LDIST 175MA SOT23-5
Not Qualified GULL WING Surface Mount Current Feedback Current Feedback Amplifier 750mW 50dB 5500V/mus 0C~70C
The AD8009 is an ultrahigh speed current feedback amplifier with a phenomenal 5,500 V/µs slew rate that results in a rise time of 545 ps, making it ideal as a pulse amplifier. The high slew rate reduces the effect of slew rate limiting and results in the large signal bandwidth of 440 MHz required for high resolution video graphic systems. Signal quality is maintained over a wide bandwidth with worst case distortion of -40 dBc @ 250 MHz (G = +10, 1 V p-p). For applications with multitone signals such as IF signal chains, the third order Intercept (3IP) of 12 dBm is achieved at the same frequency. This distortion performance coupled with the current feedback architecture make the AD8009 a flexible component for a gain stage amplifier in IF/RF signal chains. The AD8009 is capable of delivering over 175 mA of load current and will drive four back terminated video loads while maintaining low differential gain and phase error of 0.02% & 0.04° respectively. The high drive capability is also reflected in the ability to deliver 10 dBm of output power @ 70 MHz with -38 dBc SFDR. The AD8009 is available in a small SOIC package and will operate over the industrial temperature range -40° C to +85° C. The AD8009 is also available in an SOT-23-5 and will operate over the commercial temperature range of 0°C to 70°C. An evaluation board is available for this product and may be ordered using the following product number: AD8009-EB.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8009JRTREEL7