Texas Instruments THS3201DBVR

Op Amp Single High Speed Amplifier ±7.5V/15V 5-Pin SOT-23 T/R
$ 3.6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS3201DBVR.

Texas Instruments

Technical Drawing5 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet34 pages18 years ago

Augswan

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS3201DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.6
$ 7.978
Stock
695,128
223,816
Authorized Distributors
2
4
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
63 dB
63 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
6.6 V
6.6 V
Max Supply Voltage
15 V
15 V
Operating Supply Current
14 mA
14 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS3201DBVR.

Related Parts

Texas InstrumentsTHS4221DBVR
Op Amp Single High Speed Amplifier R-R O/P ±7.5V/15V 5-Pin SOT-23 T/R
Analog DevicesAD8009JRTZ-REEL7
Op Amp Single High Speed Amplifier ±6V/12V 5-Pin SOT-23 T/R
Texas InstrumentsTHS4221DBVTG4
Op Amp Single High Speed Amplifier R-R O/P ±7.5V/15V 5-Pin SOT-23 T/R
Analog DevicesAD8009JRT-REEL7
OP Amp Single Current Fdbk ±6V/12V 5-Pin SOT-23 T/R
MicrochipMCP6041T-I/OT
MCP6041 Series 6 V 14 kHz 600 nA Rail-to-Rail I/O Operational Amplifier SOT-23-5
Texas InstrumentsTLV2241IDBVR
Single, 12-V, 5.5-kHz operational amplifier 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments THS3201DBVR provided by its distributors.

Op Amp Single High Speed Amplifier ±7.5V/15V 5-Pin SOT-23 T/R
1.8GHz Current Feedback Amplifier 5-SOT-23 -40 to 85
14mA 9.8KV/μs 1.65nV/rtHz@ ±5V 115mA 1 1 ±7.5V,15V 700μV 14μA 1.8GHz Current Feedback SOT-23-5 SMD mount,glue mount 1.1mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Current Feedback; Gain Bandwidth -3db:1.8GHz; Slew Rate:9800V/µs; Supply Voltage Min:6.6V; Supply Voltage Max:15V; No. of Pins:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.