Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8014ARTZ-REEL7

ROHS3Compliant EAR99 AD8014 Tape & Reel (TR) op amp amplifier circuit 2.9mm 5muA 5V 58dB
$ 2.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8014ARTZ-REEL7.

Newark

Datasheet11 pages26 years ago
Datasheet12 pages26 years ago
Datasheet12 pages26 years ago

Analog Devices

element14 APAC

iiiC

Inventory History

3 month trend:
-6.22%

CAD Models

Download Analog Devices AD8014ARTZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.685
$ 2.02
$ 2.02
Stock
503,893
139,436
139,436
Authorized Distributors
6
1
1
Case/Package
SOT-23-5
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
4000 V/µs
4000 V/µs
4000 V/µs
Gain Bandwidth Product
-
480 MHz
480 MHz
Input Offset Voltage (Vos)
5 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
58 dB
55 dB
55 dB
Common Mode Rejection Ratio
57 dB
57 dB
57 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
1.3 mA
1.15 mA
1.15 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8014ARTZ-REEL7.

Related Parts

Analog DevicesAD8009JRTZ-REEL7
ROHS3Compliant EAR99 AD8009 Tape & Reel (TR) op amp buffer circuit 2.9mm 50muA 5mV 70dB
COMMERCIAL GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 85C 500000kHz 2.5V 2.9mm
Texas InstrumentsOPA705NA/250
Op Amp Single Low Input Bias Current Amplifier R-R I/O ±6V/12V Automotive 5-Pin SOT-23 T/R
STMicroelectronicsTSH80IYLT
Op Amp Single High Speed Amplifier R-R O/P ±6V/12V Automotive 5-Pin SOT-23 T/R
Texas InstrumentsOPA705NA/250G4
12V, Low Cost, CMOS, ail-to- ail I/O, Operational Amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMH6640MFX/NOPB
TFT-LCD Single, 16V, ail-to- ail High Output Operational Amplifier 5-SOT-23 -40 to 85

Descriptions

Descriptions of Analog Devices AD8014ARTZ-REEL7 provided by its distributors.

ROHS3Compliant EAR99 AD8014 Tape & Reel (TR) op amp amplifier circuit 2.9mm 5muA 5V 58dB
Op Amp Single High Speed Amplifier ±6V/12V 5-Pin SOT-23 T/R
Single channel 5uA 4600V/us 480MHz 5mV SOT-23-5 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO5
Operational Amplifiers; AD8014ARTZ-REEL7; ANALOG DEVICES; 5 mV; 5; 12 V; 1
1.15mA 4.6KV/μs 3.5nV/rtHz@ 5V 400MHz shutdown 50mA 1 1 4.5V ±6V,12V 2mV 5μA 480MHz Current Feedback SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.45mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Current Feedback; Gain Bandwidth -3db:400MHz; Slew Rate:4000V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:12V; No. of Pins:5 ;RoHS Compliant: Yes
The AD8014 is a revolutionary current feedback operational amplifier that attains new levels of combined bandwidth, power, output drive and distortion. Analog Devices, Inc. uses proprietary circuit architecture to enable the highest performance amplifier at the lowest power. Not only is it technically superior, but it is low priced, for use in consumer electronics. This general purpose amplifier is ideal for a wide variety of applications including battery operated equipment. The AD8014 is a very high speed amplifier with 400 MHz, -3dB bandwidth, 4000 V/µs slew rate, and 24 ns settling time. The AD8014 is a very stable and easy to use amplifier with fast overload recovery. The AD8014 has extremely low voltage and current noise, as well as low distortion, making it ideal for use in wide-band signal processing applications. For a current feedback amplifier, the AD8014 has extremely low offset voltage and input bias specifications as well as low drift. The input bias current into either input is less than 15 µA at +25°C with a typical drift of less than 50 nA/°C over the industrial temperature range. The offset voltage is 5 mV max with a typical drift less than 10 µV/°C. For a low power amplifier, the AD8014 has very good drive capability, with the ability to drive 2 V p-p video signals on 75 O or 50 O series terminated lines and still maintain more than 135 MHz, 3 dB bandwidth.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8014ARTZ-REEL7 .
  • AD8014ARTZREEL7