Analog Devices AD8009JRTZ-R2

Op Amp Single High Speed Amplifier ±6V/12V 5-Pin SOT-23 T/R
$ 3.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8009JRTZ-R2.

Newark

Datasheet17 pages22 years ago
Datasheet16 pages22 years ago
Datasheet16 pages22 years ago
Datasheet17 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-64.30%

CAD Models

Download Analog Devices AD8009JRTZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.2
$ 2.17
$ 2.17
Stock
134,062
168,322
168,322
Authorized Distributors
1
1
1
Case/Package
SOT-23
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
5500 V/µs
5500 V/µs
5500 V/µs
Gain Bandwidth Product
630 MHz
-
-
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
64 dB
64 dB
64 dB
Common Mode Rejection Ratio
52 dB
50 dB
50 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
16 mA
16 mA
16 mA

Related Parts

Analog DevicesAD8014ARTZ-R2
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO5
Analog DevicesAD8001ARTZ-R2
ROHS3Compliant EAR99 AD8001 Tape & Reel (TR) op amp amplifier circuit 2.9mm 5muA 5V 50dB
OPERATIONAL AMPLIFIER, 1.4 GHz, 6000 V/ us, SOT-23-5, FULL REEL
Analog DevicesAD8001ART-R2
Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, PDSO5
Texas InstrumentsLMH6624MFX/NOPB
Single/ Dual Ultra Low Noise Wideband Operational Amplifier 5-SOT-23 -40 to 125
Texas InstrumentsLMH6624MF
Single/ Dual Ultra Low Noise Wideband Operational Amplifier 5-SOT-23 -40 to 125

Descriptions

Descriptions of Analog Devices AD8009JRTZ-R2 provided by its distributors.

Op Amp Single High Speed Amplifier ±6V/12V 5-Pin SOT-23 T/R
16mA 5.5KV/μs 175mA 1 1 ±6V,12V 2mV 50μA 845MHz Current Feedback SOT-23-5 SMD mount,glue mount
Contains Lead Tin GULL WING Surface Mount Current Feedback Amplifier 750mW 2dB 2.6pF 5500V/mus
CURRENT FEEDBACK AMP, 1GHZ, SOT23-5; Op Amp Type:Current Feedback; No. of Amplifiers:1; Bandwidth:1GHz; Slew Rate:5500V/µs; Supply Voltage Range:± 5V to ± 6V; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:0°C to +70°C; Base Number:8009; Common Mode Voltage VCM:3.8V; Gain Bandwidth:1GHz; Package / Case:SOT-23; Supply Voltage Max:12V; Supply Voltage Min:5V; Termination Type:SMD
The AD8009 is an ultrahigh speed current feedback amplifier with a phenomenal 5,500 V/µs slew rate that results in a rise time of 545 ps, making it ideal as a pulse amplifier. The high slew rate reduces the effect of slew rate limiting and results in the large signal bandwidth of 440 MHz required for high resolution video graphic systems. Signal quality is maintained over a wide bandwidth with worst case distortion of -40 dBc @ 250 MHz (G = +10, 1 V p-p). For applications with multitone signals such as IF signal chains, the third order Intercept (3IP) of 12 dBm is achieved at the same frequency. This distortion performance coupled with the current feedback architecture make the AD8009 a flexible component for a gain stage amplifier in IF/RF signal chains. The AD8009 is capable of delivering over 175 mA of load current and will drive four back terminated video loads while maintaining low differential gain and phase error of 0.02% & 0.04° respectively. The high drive capability is also reflected in the ability to deliver 10 dBm of output power @ 70 MHz with -38 dBc SFDR. The AD8009 is available in a small SOIC package and will operate over the industrial temperature range -40° C to +85° C. The AD8009 is also available in an SOT-23-5 and will operate over the commercial temperature range of 0°C to 70°C. An evaluation board is available for this product and may be ordered using the following product number: AD8009-EB.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8009JRTZ-R2.
  • AD8009JRTZR2