Analog Devices AD8009JRT-REEL

IC OPAMP CF LDIST 175MA SOT23-5 / Current Feedback Amplifier 1 Circuit SOT-23-5
$ 2.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8009JRT-REEL.

Analog Devices

Datasheet16 pages21 years ago
Datasheet17 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8009JRT-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.07
$ 2.78
$ 2.78
Stock
163,378
131,633
131,633
Authorized Distributors
1
1
1
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
-
5500 V/µs
5500 V/µs
Gain Bandwidth Product
-
630 MHz
630 MHz
Input Offset Voltage (Vos)
4 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
64 dB
64 dB
64 dB
Common Mode Rejection Ratio
50 dB
52 dB
52 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
-
16 mA
16 mA

Related Parts

Texas InstrumentsOPA691IDBVT
Wideband Current Feedback Operational Amplifier with Disable 6-SOT-23 -40 to 85
Texas InstrumentsOPA690IDBVT
Wideband voltage-feedback operational amplifier with disable 6-SOT-23 -40 to 85
Texas InstrumentsLMH6714MF
LMH6714 Tape & Reel (TR) e0 DUAL audio video amplifier circuit 85C 48dB 1.45mm 12muA

Descriptions

Descriptions of Analog Devices AD8009JRT-REEL provided by its distributors.

IC OPAMP CF LDIST 175MA SOT23-5 / Current Feedback Amplifier 1 Circuit SOT-23-5
Not Qualified GULL WING COMMERCIAL DUAL (Amplifier Type) Amplifier 750mW 50dB 2100V/mus 70C
OP Amp Single Current Fdbk ±6V/12V 5-Pin SOT-23 T/R
The AD8009 is an ultrahigh speed current feedback amplifier with a phenomenal 5,500 V/µs slew rate that results in a rise time of 545 ps, making it ideal as a pulse amplifier. The high slew rate reduces the effect of slew rate limiting and results in the large signal bandwidth of 440 MHz required for high resolution video graphic systems. Signal quality is maintained over a wide bandwidth with worst case distortion of -40 dBc @ 250 MHz (G = +10, 1 V p-p). For applications with multitone signals such as IF signal chains, the third order Intercept (3IP) of 12 dBm is achieved at the same frequency. This distortion performance coupled with the current feedback architecture make the AD8009 a flexible component for a gain stage amplifier in IF/RF signal chains. The AD8009 is capable of delivering over 175 mA of load current and will drive four back terminated video loads while maintaining low differential gain and phase error of 0.02% & 0.04° respectively. The high drive capability is also reflected in the ability to deliver 10 dBm of output power @ 70 MHz with -38 dBc SFDR. The AD8009 is available in a small SOIC package and will operate over the industrial temperature range -40° C to +85° C. The AD8009 is also available in an SOT-23-5 and will operate over the commercial temperature range of 0°C to 70°C. An evaluation board is available for this product and may be ordered using the following product number: AD8009-EB.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated