Texas Instruments OPA690IDBVT

Wideband voltage-feedback operational amplifier with disable 6-SOT-23 -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA690IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet31 pages18 years ago
Datasheet30 pages18 years ago

Upverter

Newark

Farnell

DigiKey

CAD Models

Download Texas Instruments OPA690IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.316
Stock
350,755
340,283
Authorized Distributors
0
4
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
1800 V/µs
1800 V/µs
Gain Bandwidth Product
250 MHz
250 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB
Common Mode Rejection Ratio
58 dB
58 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
5.5 mA
5.5 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA690IDBVT.

Related Parts

Texas InstrumentsOPA691IDBVT
Wideband Current Feedback Operational Amplifier with Disable 6-SOT-23 -40 to 85
Analog DevicesAD8009JRT-R2
Operational Amplifier, 1 Func, 7000uV Offset-Max, PDSO5
Analog DevicesAD8009JRT-REEL
IC OPAMP CF LDIST 175MA SOT23-5 / Current Feedback Amplifier 1 Circuit SOT-23-5
Texas InstrumentsLMH6720MF/NOPB
Operational Amplifiers - Op Amps Single Wideband Video Op Amp with Shutdown 6-SOT-23 -40 to 85
Texas InstrumentsLMH6720MFX/NOPB
Single Wideband Video Op Amp with Shutdown 6-SOT-23 -40 to 85
Analog DevicesAD8055ARTZ-R2
Operational Amplifier, Single, 300 MHz, 1, 1400 V/ s, 4V to 6V, SOT-23, 5 RoHS Compliant: Yes

Descriptions

Descriptions of Texas Instruments OPA690IDBVT provided by its distributors.

Wideband voltage-feedback operational amplifier with disable 6-SOT-23 -40 to 85
ROHS3Compliant EAR99 OPA690 Cut Tape (CT) op amp buffer circuit 2.9mm 3muA 5V 500000kHz
OP AMP, WIDEBAND VFB, SOT-23-6, 690; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Op Amp Single High Speed Amplifier ±6V/12V 6-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar
Op Amp, 300Mhz, 1800V/Us, Sot-23-6; No. Of Amplifiers:1 Amplifier; Bandwidth:500Mhz; Slew Rate:1.8Kv/Μs; Supply Voltage Range:± 2.5V To ± 5V; Amplifier Case Style:Sot-23; No. Of Pins:6Pins; Operating Temperature Min:-40°C; Gain:1Db Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA690IDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA690IDBVT.