Texas Instruments OPA691IDBVT

Wideband Current Feedback Operational Amplifier with Disable 6-SOT-23 -40 to 85
$ 4.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA691IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet28 pages18 years ago
Datasheet4 pages25 years ago

Upverter

HQonline

Farnell

Arrow Electronics

Inventory History

3 month trend:
+15.82%

CAD Models

Download Texas Instruments OPA691IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.197
$ 2.22
Stock
60,598,092
30,271,912
Authorized Distributors
5
4
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
2100 V/µs
2100 V/µs
Gain Bandwidth Product
2 GHz
2 GHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
55 dB
55 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
5.1 mA
5.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA691IDBVT.

Related Parts

Analog DevicesAD8009JRT-R2
Operational Amplifier, 1 Func, 7000uV Offset-Max, PDSO5
Analog DevicesAD8009JRT-REEL
IC OPAMP CF LDIST 175MA SOT23-5 / Current Feedback Amplifier 1 Circuit SOT-23-5
Texas InstrumentsOPA690IDBVT
Wideband voltage-feedback operational amplifier with disable 6-SOT-23 -40 to 85
Texas InstrumentsOPA690IDBVTG4
Wideband voltage-feedback operational amplifier with disable 6-SOT-23 -40 to 85
Texas InstrumentsLMH6720MF/NOPB
Operational Amplifiers - Op Amps Single Wideband Video Op Amp with Shutdown 6-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments OPA691IDBVT provided by its distributors.

Wideband Current Feedback Operational Amplifier with Disable 6-SOT-23 -40 to 85
Op Amp Single High Speed Amplifier ±6V/12V 6-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, PDSO6
Texas Instruments High speed operational amplifier, single channel, SOIC(D)encapsulation, double/Single power supply, surface mount, 6Pin
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Current Feedback; Gain Bandwidth -3db:280MHz; Slew Rate:2100V/µs; Supply Voltage Min:5V; Supply Voltage Max:12V; No. of Pins:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.