Analog Devices AD7993BRU-1REEL

Quad Channel Single ADC SAR 188ksps 10-bit Serial 16-Pin TSSOP T/R
$ 2.65

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7993BRU-1REEL.

SHENGYU ELECTRONICS

Datasheet32 pages21 years ago

Analog Devices

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7993BRU-1REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.65
$ 4.839
$ 4.839
Stock
76,965
223,011
223,011
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
10
10
10
Sampling Rate
188 ksps
188 ksps
188 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
2-Wire, I2C
2-Wire, I2C
2-Wire, I2C
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD7819YRUZ-REEL7
IC ADC 8BIT SAR 16TSSOP / 8 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP
Texas InstrumentsTLV1504IPW
4-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsTLV1504IPWR
4-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7994BRUZ-0
4-Channel Single ADC SAR 188ksps 12-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsTLV1508IPW
ADC Single SAR 200KSPS 10-Bit Serial 20-Pin TSSOP Tube
MicrochipMCP3004-I/ST
4-Channel Single ADC - SAR - 200ksps - 10-bit Serial - Automotive - 14-Pin TSSOP - Tube

Descriptions

Descriptions of Analog Devices AD7993BRU-1REEL provided by its distributors.

Quad Channel Single ADC SAR 188ksps 10-bit Serial 16-Pin TSSOP T/R
4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO16
Unipolar GULL WING DUAL Not Qualified Analog to Digital Converter 30pF -40C~125C 1.2V 6mW
The AD7993 is a 4 channel, 10-bit, high speed, low power, successive-approximation ADC respectively. The part operates from a single 2.7 V to 5.5 V power supply and features a conversion time of 2 µs. The part contains a four channel multiplexer and track/hold amplifier. The AD7993 provides a two-wire serial interface which is compatible with I2C interfaces. The part comes in two versions, AD7993-0 and AD7993-1. Each version allows for a minimum of two different I2C addresses. The I2C interface on the AD7993-0 supports Standard and Fast I2C Interface Modes. The I2C interface on the AD7993-1 supports Standard, Fast and two High-Speed I2C Interface Modes.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7993BRU1REEL