Analog Devices AD7993BRUZ-1

4-Channel Single ADC SAR 188ksps 10-bit Serial 16-Pin TSSOP Tube
$ 4.839
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7993BRUZ-1.

HQonline

Datasheet32 pages21 years ago

Analog Devices

Newark

Inventory History

3 month trend:
+99.21%

CAD Models

Download Analog Devices AD7993BRUZ-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.839
$ 3.12
$ 3.12
Stock
222,943
131,329
131,329
Authorized Distributors
6
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
10
10
10
Sampling Rate
188 ksps
188 ksps
188 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
2-Wire, I2C
2-Wire, I2C
2-Wire, I2C
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7993BRUZ-1.

Related Parts

Analog DevicesAD7819YRUZ
1-Channel Single ADC SAR 200ksps 8-bit Parallel 16-Pin TSSOP Tube
Analog DevicesAD7819YRUZ-REEL7
IC ADC 8BIT SAR 16TSSOP / 8 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP
Texas InstrumentsTLV1504IPW
4-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsTLV1504IPWR
4-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7994BRUZ-0
4-Channel Single ADC SAR 188ksps 12-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsTLV1508IPW
ADC Single SAR 200KSPS 10-Bit Serial 20-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD7993BRUZ-1 provided by its distributors.

4-Channel Single ADC SAR 188ksps 10-bit Serial 16-Pin TSSOP Tube
4-Channel, 10-Bit ADC with I2C Compatible Interface in 16-Lead TSSOP
ADC, 10BIT, 188KSPS, TSSOP-16; Available until stocks are exhausted Alternative available
ANALOG DEVICES AD7993BRUZ-1 Analogue to Digital Converter, Quad, 10 bit, 188 kSPS, Single, 2.7 V, 5.5 V, TSSOP
10Bit 2.7V~5.5V 188kHz I2C TSSOP-16 Analog To Digital Converters (ADCs) ROHS
16-TSSOP (0.173 4.40mm Width) AD7993 2-Wire I2C PRODUCTION (Last Updated: 1month ago) analog digital converter 1.05mm 188ksps 6mW 8Weeks
Adc, 10Bit, 188Ksps, Tssop-16; Resolution (Bits):10Bit; Sampling Rate:188Ksps; Input Channel Type:Single Ended; Data Interface:2 Wire, I2C, Serial; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices, Inc. AD7993BRUZ-1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7993BRUZ1