Analog Devices AD7994BRUZ-0

4-Channel Single ADC SAR 188ksps 12-bit Serial 16-Pin TSSOP Tube
$ 8.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7994BRUZ-0.

Arrow Electronics

Datasheet32 pages21 years ago

Analog Devices

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
-44.79%

CAD Models

Download Analog Devices AD7994BRUZ-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.15
$ 9.205
Stock
163,390
224,212
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
188 ksps
188 ksps
Polarity
Unipolar
Unipolar
Interface
2-Wire, I2C
2-Wire, I2C
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-0.9 LSB
-0.9 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7994BRUZ-0.

Related Parts

Analog DevicesAD7993BRUZ-1
4-Channel Single ADC SAR 188ksps 10-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7993BRUZ-0
4-Channel Single ADC SAR 188ksps 10-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7993BRUZ-0REEL
4-Channel Single ADC SAR 188ksps 10-bit Serial 16-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD7994BRUZ-0 provided by its distributors.

4-Channel Single ADC SAR 188ksps 12-bit Serial 16-Pin TSSOP Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, PDSO16
4 Channel, 12-Bit ADC with I2C Compatible Interface in 16-Lead TSSOP
12Bit 2.7V~5.5V 188kHz I2C TSSOP-16 Analog To Digital Converters (ADCs) ROHS
16-TSSOP (0.173 4.40mm Width) AD7994 2-Wire I2C PRODUCTION (Last Updated: 2weeks ago) analog digital converter 1.05mm 188ksps 6mW 8Weeks
12BIT ADC, 4CH I2C I/F, SMD, 7994; Resolution (Bits):12bit; Sampling Rate:188kSPS; Data Interface:Serial, I2C; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Current:1.4mA; IC Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; A/D / D/A Features:Interface - Serial 2-wire, I²C (Standard/Fast); Base Number:7994; Conversion Time:2µs; Data Rate:79Kbps; Digital IC Case Style:TSSOP; IC Generic Number:7994; Input Channel Type:Single Ended; Input Type:Single Ended; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; Logic Function Number:7994; No. of Bits:12; No. of Channels:4; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:TSSOP; Sample Rate:188kSPS; Sample Rate:0.188MSPS; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7994BRUZ-0 .
  • AD7994BRUZ0