Texas Instruments TLV1504IPW

4-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin TSSOP Tube
$ 18.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1504IPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet46 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet45 pages18 years ago

Newark

Mouser

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV1504IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.738
$ 14.552
Stock
262,478
299,576
Authorized Distributors
3
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
10
10
Sampling Rate
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV1508IPWR
8-Channel Single ADC SAR 200ksps 10-bit Serial 20-Pin TSSOP T/R
Texas InstrumentsTLV1508IPW
ADC Single SAR 200KSPS 10-Bit Serial 20-Pin TSSOP Tube
Texas InstrumentsTLV1508IPWG4
Octal Channel Single ADC SAR 200ksps 10-bit Serial 20-Pin TSSOP Tube
MicrochipMCP3004-I/ST
4-Channel Single ADC - SAR - 200ksps - 10-bit Serial - Automotive - 14-Pin TSSOP - Tube
MicrochipMCP3004T-I/ST
4-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 14-Pin TSSOP T/R
Analog DevicesAD7923WYRUZ-REEL7
4-Channel Single ADC SAR 200ksps 12-bit Serial Automotive 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TLV1504IPW provided by its distributors.

4-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin TSSOP Tube
10-Bit 200 kSPS ADC Serial Out, Hardware/Software/Auto Powerdown, Pgrmable Auto Channel Sweep, 4 Ch. 16-TSSOP -40 to 85
4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO16
ANALOG TO DIGITAL CONVERTER ADC, 10 BIT, 200KSPS, TSSOP-16
2.7 V TO 5.5 V, 10-BIT, 200 KSPS, 4/8 CHANNEL, LOW POWER, SERIAL ANALOG-TO-DIGITAL CONVERTERS WITH AUTO POWER DOWN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.