Analog Devices AD7940BRMZ

1-Channel Single ADC SAR 100ksps 14-bit Serial 8-Pin MSOP Tube / IC ADC 14BIT UNIPOLAR 8-MSOP
$ 10.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7940BRMZ.

HQonline

Datasheet20 pages14 years ago

Analog Devices

SHENGYU ELECTRONICS

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7940BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.27
$ 10.535
$ 10.535
Stock
294,153
409,090
409,090
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
14
14
14
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7940BRMZ.

Related Parts

MicrochipMCP3201-CI/MS
1-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP3202-CI/MS
Dual Channel Single ADC - SAR - 100ksps - 12-bit Serial - Automotive - 8-Pin MSOP - Tube
Analog DevicesAD7680BRMZ
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7680ARMZ
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7680BRMZ-REEL7
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP T/R
Texas InstrumentsADS8325IDGKT
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R

Descriptions

Descriptions of Analog Devices AD7940BRMZ provided by its distributors.

1-Channel Single ADC SAR 100ksps 14-bit Serial 8-Pin MSOP Tube / IC ADC 14BIT UNIPOLAR 8-MSOP
ADC, 14-BIT, 100KSPS, MSOP-8; Available until stocks are exhausted Alternative available
3 mW, 100 kSPS, 14-Bit ADC in 6-Lead SOT-23
1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
2.5V~5.5V 81dB 100Ksps 14bit 1 14 DSP,SPI Single-Ended 2.5V~5.5V SAR MSOP-8 3mm*3mm*850¦Ìm
100 KSPS, 14_bit ADC Mirco Soi
8-TSSOP 8-MSOP (0.118 3.00mm Width) AD7940 SPI PRODUCTION (Last Updated: 3weeks ago) analog digital converter 850mum 5.2mA 100ksps 26.4mW
Adc, 14-Bit, 100Ksps, Msop-8; Resolution (Bits):14Bit; Sampling Rate:100Ksps; Input Channel Type:Single Ended; Data Interface:Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices, Inc. AD7940BRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated