Microchip MCP3202-CI/MS

Dual Channel Single ADC - SAR - 100ksps - 12-bit Serial - Automotive - 8-Pin MSOP - Tube
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3202-CI/MS.

LKR

Datasheet34 pages14 years ago

Mouser

Inventory History

3 month trend:
+457%

CAD Models

Download Microchip MCP3202-CI/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 1.22
Stock
144,931
274,419
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
12
-
Sampling Rate
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
-
Integral Nonlinearity (INL)
2 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMCP3201-CI/MS
1-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP3301-CI/MS
1-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 8-Pin MSOP Tube
Texas InstrumentsADS7822IDGKRQ1
IC ADC 12BIT SAR 8VSSOP / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Texas InstrumentsADS7822E/250G4
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R
MicrochipMCP3301-BI/MS
Single Channel ADC - SAR - 100ksps - - 12-bit+Sign Serial - Automotive - 8-Pin MSOP - Tube
Texas InstrumentsADC122S051CIMM/NOPB
ADC Single SAR 500KSPS 12-Bit Serial 8-Pin MSOP T/R

Descriptions

Descriptions of Microchip MCP3202-CI/MS provided by its distributors.

Dual Channel Single ADC - SAR - 100ksps - 12-bit Serial - Automotive - 8-Pin MSOP - Tube
2.7V Dual Channel 12-Bit A/D Converter with SPI Serial Interface | IC ADC 12BIT SAR 8MSOP
Analog to Digital Converter, 12 bit, SAR, 100 kSPS, Pseudo Differential, Single Ended, Microwire
ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO8
12-bit, 100 ksps SAR ADC, SPI, dual channel
Microchip 12-Bit ADC, Dual Channel, Serial (SPI) Interface, Pseudo-Differential Input, 8-Pin
Converters - A/D - System - SAR 12-bit SPI Dual Chl
Successive Approximation Register, 12bits, 5.5V, 550µA, MSOP-8, RoHS
Microchip SCT
2.7V~5.5V 12Bit 100kHz SPI MSOP-8 Analog To Digital Converters (ADCs) ROHS
ADC, AEC-Q100, SAR, 12BIT, 100KSPS, MSOP; Resolution (Bits): 12bit; Sampling Rate: 100kSPS; Input Channel Type: Pseudo Differential, Single Ended; Data Interface: SPI; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Sup

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3202-CI/MS.
  • MCP3202-CIMS
  • MCP3202CI/MS
  • MCP3202CIMS