Texas Instruments ADS8325IDGKT

1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R
$ 12.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8325IDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages16 years ago
Datasheet36 pages18 years ago
Technical Drawing2 pages20 years ago

Newark

element14 APAC

iiiC

Farnell

Inventory History

3 month trend:
-2.30%

CAD Models

Download Texas Instruments ADS8325IDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.165
$ 9.87
Stock
453,224
520,135
Authorized Distributors
5
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Bits
16
16
Sampling Rate
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
6 LSB
6 LSB
Differential Nonlinearity
2 LSB
2 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8325IDGKT.

Related Parts

Analog DevicesAD7683ARMZ
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP Tube / IC ADC 16BIT 100KSPS 8-MSOP
Analog DevicesAD7683ARMZRL7
Single Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP T/R
Analog DevicesAD7683BRMZ
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP Tube
MicrochipMCP3201-CI/MS
1-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP3202-CI/MS
Dual Channel Single ADC - SAR - 100ksps - 12-bit Serial - Automotive - 8-Pin MSOP - Tube

Descriptions

Descriptions of Texas Instruments ADS8325IDGKT provided by its distributors.

1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
16-Bit, 100kSPS Serial Out, 2.7V-to-5.5V Micropower Sampling ADC 8-VSSOP
ADC 16bit 100Ksps 91dB Pseudo-Diff/Sing-End, 2.7V-3.6V/5V, SAR, VSSOP-8, SMD, Adhesive Mount, 3mm × 3mm × 970μm
Ic, 16Bit Adc, 100Ksps, Smd, Msop8; Resolution (Bits):16Bit; Sampling Rate:100Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS8325IDGKT
IC, 16BIT ADC, 100KSPS, SMD, MSOP8; Résolution (Bits): 16bit; Taux d'échantillonnage: 100kSPS; Type de canal d'entrée: Différentiel, Asymétrique; Interface de données: Série, SPI; Type de Tension d'alimentation: Simple; Tensi

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8325IDGKT .