Analog Devices AD7680BRMZ

1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP Tube
$ 13.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7680BRMZ.

Newark

Datasheet24 pages15 years ago
Datasheet25 pages15 years ago

Analog Devices

Augswan

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-86.30%

CAD Models

Download Analog Devices AD7680BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.492
$ 14.745
$ 14.745
Stock
220,031
467,584
467,584
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
16
16
16
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7680ARMZ
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7683BRMZ
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7683BRMZRL7
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP T/R
Texas InstrumentsADS8325IDGKT
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS8325IDGKR
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS8325IDGKTG4
1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin VSSOP T/R

Descriptions

Descriptions of Analog Devices AD7680BRMZ provided by its distributors.

1-Channel Single ADC SAR 100ksps 16-bit Serial 8-Pin MSOP Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO8
ANALOG DEVICES AD7680BRMZAnalogue to Digital Converter, 16 bit, 100 kSPS, 2.5 V, 5.5 V, MSOP
ADC SGL SAR 100KSPS 16BIT SERL 8MSOP
8-TSSOP 8-MSOP (0.118 3.00mm Width) AD7680 SPI PRODUCTION (Last Updated: 4weeks ago) analog digital converter 850mum 5.2mA 100ksps 26.4mW
IC, 16BIT ADC, SMD, 7680, MSOP8; Resolution (Bits):16bit; Sampling Rate:100kSPS; Data Interface:Serial, SPI; Supply Voltage Range - Analogue:2.5V to 4.096V, 4.5V to 5.5V; Supply Current:5.2mA; IC Case Style:SOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; A/D / D/A Features:16; Base Number:7680; Conversion Time:8µs; Digital IC Case Style:MSOP; IC Generic Number:7680; Input Channel Type:Single Ended; Input Type:Single Ended; Linearity Error ADC / DAC +:4LSB; Linearity Error ADC / DAC -:4LSB; Logic Function Number:7680; No. of Bits:16; No. of Channels:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:MSOP; Power Dissipation Ptot Max:26.4mW; Sample Rate:100kSPS; Sample Rate:0.1MSPS; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage Vcc:5V
The AD7680 is a 16-bit, fast, low power, successive-approximation ADC. The part operates from a single 2.5 V to 5.25 V power supply and features throughput rates up to 100 kSPS. The part contains a low-noise, wide bandwidth track/hold amplifier, which can handle input frequencies in excess of 100 kHz. The conversion process and data acquisition are controlled using CS and the serial clock, allowing the devices to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS and the conversion is also initiated at this point. There are no pipelined delays associated with the part. The AD7860 uses advanced design techniques to achieve very low-power dissipation at fast throughput rates. The reference for the part is taken internally from VDD. This allows the widest dynamic input range to the ADC. Thus the analog input range for the part is 0 to VDD. The conversion rate is determined by the SCLK frequency.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7680BRMZ .
  • AD7680BRMZ.