Analog Devices AD7904BRUZ

$ 3.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7904BRUZ.

element14 APAC

Datasheet32 pages12 years ago

Analog Devices

Upverter

Farnell

Arrow.cn

Inventory History

3 month trend:
-50.60%

CAD Models

Download Analog Devices AD7904BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.89
$ 3.865
$ 3.865
Stock
230,608
202,190
202,190
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
8
8
8
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.2 LSB
0.2 LSB
0.2 LSB
Differential Nonlinearity
0.2 LSB
0.2 LSB
0.2 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7904BRUZ.

Related Parts

Analog DevicesAD7904WYRUZ-REEL7
4-Channel Single ADC SAR 1Msps 8-bit Serial Automotive AEC-Q100 16-Pin TSSOP T/R
Analog DevicesAD7908BRUZ
Single Analog to Digital Converter SAR 1Msps 8-bit Serial 20-Pin TSSOP
Analog DevicesAD7908BRUZ-REEL7
8-Channel, 1 MSPS, 8-/10-/12-Bit ADCs | IC ADC 8BIT SAR 20TSSOP
Texas InstrumentsADC088S102CIMT/NOPB
8-Channel, 500 kSPS to 1 MSPS, 8-Bit A/D Converter 16-TSSOP -40 to 105
Texas InstrumentsADC088S102CIMTX/NOPB
8-Channel, 500 kSPS to 1 MSPS, 8-Bit A/D Converter 16-TSSOP -40 to 105
Texas InstrumentsADC108S102CIMT/NOPB
8-Channel, 500 kSPS to 1 MSPS, 10-Bit A/D Converter 16-TSSOP -40 to 105

Descriptions

Descriptions of Analog Devices AD7904BRUZ provided by its distributors.

Analog to Digital Converter Single SAR 1m Single Pole 8-Bit Serial 16-Pin TSSOP
4-Channel, 1 MSPS, 8-Bit A/D Converter with Sequencer in 16-Lead TSSOP
ADC, 8BIT, 1MSPS, TSSOP-16; Available until stocks are exhausted Alternative available
ANALOG DEVICES - AD7904BRUZ - IC, 8BIT ADC, SMD, 7904, TSSOP16
16-TSSOP (0.173 4.40mm Width) AD7904 SPI PRODUCTION (Last Updated: 3weeks ago) analog digital converter 1.05mm 1Msps 13.5mW 8Weeks
Adc, 8Bit, 1Msps, Tssop-16; Resolution (Bits):8Bit; Sampling Rate:1Msps; Input Channel Type:Single Ended; Data Interface:Microwire, Qspi, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices, Inc. AD7904BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7904BRUZ .