Texas Instruments ADC088S102CIMTX/NOPB

8-Channel, 500 kSPS to 1 MSPS, 8-Bit A/D Converter 16-TSSOP -40 to 105
$ 2.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC088S102CIMTX/NOPB.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet25 pages11 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Inventory History

3 month trend:
-33.95%

CAD Models

Download Texas Instruments ADC088S102CIMTX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.112
$ 3.167
Stock
529,950
155,674
Authorized Distributors
1
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
8
8
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
QSPI, SPI
QSPI, SPI
Integral Nonlinearity (INL)
0.2 LSB
0.2 LSB
Differential Nonlinearity
0.3 LSB
0.3 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC088S102CIMTX/NOPB.

Related Parts

Analog DevicesAD7904BRUZ
Analog to Digital Converter Single SAR 1m Single Pole 8-Bit Serial 16-Pin TSSOP
Analog DevicesAD7904BRUZ-REEL7
4-Channel Single ADC SAR 1Msps 8-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7904WYRUZ-REEL7
4-Channel Single ADC SAR 1Msps 8-bit Serial Automotive AEC-Q100 16-Pin TSSOP T/R
Texas InstrumentsADC108S102CIMTX/NOPB
8-Channel, 500 kSPS to 1 MSPS, 10-Bit A/D Converter 16-TSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments ADC088S102CIMTX/NOPB provided by its distributors.

8-Channel, 500 kSPS to 1 MSPS, 8-Bit A/D Converter 16-TSSOP -40 to 105
ADC Single SAR 1Msps 8-bit Serial 16-Pin TSSOP T/R
16-TSSOP (0.173 4.40mm Width) ADC088S102 SPI Serial ACTIVE (Last Updated: 1day ago) analog digital converter 1mm 2.2mA 1Msps 48mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC088S102CIMTXNOPB