Texas Instruments ADC108S102CIMT/NOPB

8-Channel, 500 kSPS to 1 MSPS, 10-Bit A/D Converter 16-TSSOP -40 to 105
$ 5.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC108S102CIMT/NOPB.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet27 pages11 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

DigiKey

Jameco

Inventory History

3 month trend:
+2.81%

CAD Models

Download Texas Instruments ADC108S102CIMT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.624
$ 3.3
Stock
132,110
252,474
Authorized Distributors
5
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
10
10
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
QSPI, SPI
QSPI, SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC108S102CIMT/NOPB.

Related Parts

Analog DevicesAD7914BRUZ
Analog to Digital Converter Single SAR 1m Single Pole 10-Bit Serial 16-Pin TSSOP
Analog DevicesAD7914BRUZ-REEL7
4-Channel Single ADC SAR 1Msps 10-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7918BRUZ
8-Channel Single ADC SAR 1Msps 10-bit Serial 20-Pin TSSOP Tube
Texas InstrumentsADS7229IPW
12-Bit, 1-MSPS, 1-ch SAR ADC w/ single-ended inputs 16-TSSOP -40 to 85
Texas InstrumentsADS7229IPWR
12-Bit, 1-MSPS, 1-ch SAR ADC w/ single-ended inputs 16-TSSOP -40 to 85
Texas InstrumentsADS7230IPW
2-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments ADC108S102CIMT/NOPB provided by its distributors.

8-Channel, 500 kSPS to 1 MSPS, 10-Bit A/D Converter 16-TSSOP -40 to 105
8-Channel Single ADC SAR 1Msps 10-bit Serial 16-Pin TSSOP Tube
10BIT ADC, 8CH 0.5-1MSPS, TSSOP16; Case style:TSSOP; Base number:108; Pins, No. of:16
16-TSSOP (0.173 4.40mm Width) ADC108S102 SPI Serial ACTIVE (Last Updated: 4days ago) analog digital converter 1mm 1.88mA 1Msps 2.1mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC108S102CIMT/NOPB.
  • ADC108S102CIMTNOPB