Analog Devices AD7904BRU

Quad Channel Single ADC SAR 1Msps 8-bit Serial 16-Pin TSSOP Tube
$ 2.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7904BRU.

Augswan

Datasheet32 pages12 years ago

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7904BRU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.4
$ 3.75
$ 3.75
Stock
174,612
532,587
532,587
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
8
8
8
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.2 LSB
0.2 LSB
0.2 LSB
Differential Nonlinearity
0.2 LSB
0.2 LSB
0.2 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7904WYRUZ-REEL7
4-Channel Single ADC SAR 1Msps 8-bit Serial Automotive AEC-Q100 16-Pin TSSOP T/R
Analog DevicesAD7908BRUZ
Single Analog to Digital Converter SAR 1Msps 8-bit Serial 20-Pin TSSOP
Analog DevicesAD7908BRUZ-REEL7
8-Channel, 1 MSPS, 8-/10-/12-Bit ADCs | IC ADC 8BIT SAR 20TSSOP
Texas InstrumentsADC088S102CIMT/NOPB
8-Channel, 500 kSPS to 1 MSPS, 8-Bit A/D Converter 16-TSSOP -40 to 105
Texas InstrumentsADC088S102CIMTX/NOPB
8-Channel, 500 kSPS to 1 MSPS, 8-Bit A/D Converter 16-TSSOP -40 to 105
Texas InstrumentsADC108S102CIMTX/NOPB
8-Channel, 500 kSPS to 1 MSPS, 10-Bit A/D Converter 16-TSSOP -40 to 105

Descriptions

Descriptions of Analog Devices AD7904BRU provided by its distributors.

Quad Channel Single ADC SAR 1Msps 8-bit Serial 16-Pin TSSOP Tube
Analog to Digital Converter Single SAR 1m Single Pole 8-Bit Serial 16-Pin TSSOP
4-Channel, 1 MSPS, 8-/10-/12-Bit ADCs with Sequencer in 16-Lead TSSOP | IC ADC 8BIT SAR 16TSSOP
16-TSSOP (0.173 4.40mm Width) TIN LEAD Tube ADC SUCCESSIVE APPROXIMATION analog digital converter 5mm 1M 2.5V -40C~85C
8BIT ADC, SMD, 7904, TSSOP16; No. of Channels:4; Termination Type:SMD; Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; A/D, D/A Features:Successive approximation; Base Number:7904; IC Generic Number:7904; Linearity Error, ADC/DAC +:0.2LSB; Linearity Error, ADC/DAC -:0.2LSB; Logic Function Number:7904; No. of Bits:8; Rate, Conversion:1MSPS; Ratio, Signal to Noise:49dB; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Time, Conversion:800ns; Total Harmonic Distortion, dB:-66dB
The AD7904/AD7914/AD7924 are, respectively, 8-bit, 10-bit, and 12-bit, high speed, low power, 4-channel successive approxi-mation ADCs. The parts operate from a single 2.7 V to 5.25 V power supply and feature throughput rates up to 1 MSPS. The parts contain a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 8 MHz. The conversion process and data acquisition are controlled using CS and the serial clock signal, allowing the device to easily inter-face with microprocessors or DSPs. The input signal is sampled on the falling edge of CS and conversion is also initiated at this point. There are no pipeline delays associated with the part. The AD7904/AD7914/AD7924 use advanced design techniques to achieve very low power dissipation at maximum throughput rates. At maximum throughput rates, the AD7904/AD7914/ AD7924 consume 2 mA maximum with 3 V supplies; with 5 V supplies, the current consumption is 2.7 mA maximum. Through the configuration of the control register, the analog input range for the part can be selected as 0 V to REFIN or 0 V to 2 × REFIN, with either straight binary or twos complement output coding. The AD7904/AD7914/AD7924 each feature four single-ended analog inputs with a channel sequencer to allow a pre-programmed selection of channels to be converted sequentially. The conversion time for the AD7904/AD7914/AD7924 is determined by the SCLK frequency, which is also used as the master clock to control the conversion.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated