Analog Devices AD7874BRZ

4-Channel Single ADC SAR 116ksps 12-bit Parallel 28-Pin SOIC W Tube
$ 117.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7874BRZ.

Newark

Datasheet16 pages29 years ago

Analog Devices

Augswan

Farnell

element14 APAC

Inventory History

3 month trend:
-20.00%

CAD Models

Download Analog Devices AD7874BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 117.49
$ 51.98
Stock
156,974
114,525
Authorized Distributors
6
1
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
12
12
Sampling Rate
29 ksps
116 ksps
Polarity
Bipolar
Bipolar
Interface
Parallel
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7874ARZ
Analog to Digital Converter Single SAR 116k Single Pole 12-Bit Parallel 28-Pin SOIC W
Analog DevicesAD7874ARZ-REEL7
4-Channel Single ADC SAR 116ksps 12-bit Parallel 28-Pin SOIC W T/R
Analog DevicesAD7874ARZ-REEL
4-Channel Single ADC SAR 116ksps 12-bit Parallel 28-Pin SOIC W T/R
Texas InstrumentsADC0838CIWM/NOPB
ADC Single SAR 31KSPS 8-Bit Serial 20-Pin SOIC W Rail
Texas InstrumentsADC0838CIWMX/NOPB
8-Channel Single ADC SAR 31.25ksps 8-bit Serial 20-Pin SOIC T/R
Texas InstrumentsTLC1541CDW
10-Bit, 32 kSPS ADC Serial Out, uProcessor Periph./Standalone, 11 Ch. 20-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD7874BRZ provided by its distributors.

4-Channel Single ADC SAR 116ksps 12-bit Parallel 28-Pin SOIC W Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Parallel, Word Access, BICMOS, PDSO28
4-channel Simultaneous Sampling, 12-Bit Data Acquisition System
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:116kSPS; Input Channels Per ADC:4; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Min:4.75V; Supply Voltage Max:5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated