Analog Devices AD7874BR

ADC Single SAR 116ksps 12-bit Parallel 28-Pin SOIC W
$ 51.98

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7874BR.

Sierra IC

Datasheet16 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7874BR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 51.98
$ 117.49
Stock
114,209
157,010
Authorized Distributors
1
6
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
12
12
Settling Time
-
-
Interface
-
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Polarity
Bipolar
Bipolar
Number of DAC Channels
-
-
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Related Parts

Analog DevicesAD7890BRZ-10
Octal Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin SOIC W Tube
Analog DevicesMAX191ACWG+
ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W
Analog DevicesAD7890BRZ-10REEL
8-Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin SOIC W T/R
Analog DevicesAD7890BR-10
Octal Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin SOIC W Tube
Texas InstrumentsADS774HIBDW
1-Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin SOIC Tube
Texas InstrumentsADS774HIBDWR
1-Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin SOIC T/R

Descriptions

Descriptions of Analog Devices AD7874BR provided by its distributors.

ADC Single SAR 116ksps 12-bit Parallel 28-Pin SOIC W
4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDSO28
IC DAS 12BIT 4CH 5V 28-SOIC
CONN HEADER SMD 30POS 1.27MM

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated