Analog Devices AD7874ARZ

Analog to Digital Converter Single SAR 116k Single Pole 12-Bit Parallel 28-Pin SOIC W
$ 109.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7874ARZ.

element14 APAC

Datasheet16 pages30 years ago

Analog Devices

Augswan

Farnell

iiiC

Inventory History

3 month trend:
+59.68%

CAD Models

Download Analog Devices AD7874ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 109.686
$ 102.462
$ 102.462
Stock
262,333
271,067
271,067
Authorized Distributors
6
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
29 ksps
29 ksps
29 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD7874BRZ
4-Channel Single ADC SAR 116ksps 12-bit Parallel 28-Pin SOIC W Tube
Analog DevicesLTC1289CCSW#PBF
8-Channel Single ADC SAR 25ksps 12-bit Serial 20-Pin SOIC W Tube
Analog DevicesLTC1090CSW#PBF
8-Channel Single ADC SAR 30ksps 10-bit Serial 20-Pin SOIC W Tube
Texas InstrumentsTLC1541CDW
10-Bit, 32 kSPS ADC Serial Out, uProcessor Periph./Standalone, 11 Ch. 20-SOIC -40 to 85
Texas InstrumentsTLC1541IDW
10-Bit, 32 kSPS ADC Serial Out, uProcessor Periph./Standalone, 11 Ch. 20-SOIC
Texas InstrumentsTLC1541IDWR
10-Bit, 32 kSPS ADC Serial Out, uProcessor Periph./Standalone, 11 Ch. 20-SOIC

Descriptions

Descriptions of Analog Devices AD7874ARZ provided by its distributors.

Analog to Digital Converter Single SAR 116k Single Pole 12-Bit Parallel 28-Pin SOIC W
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Parallel, Word Access, BICMOS, PDSO28
A/D CONVERTER, 12-BIT, 4-CH TRACK/HOLD, -40 + 85 C, SOIC28
4-channel Simultaneous Sampling, 12-Bit Data Acquisition System

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7874-ARZ