Texas Instruments ADC0838CIWM/NOPB

ADC Single SAR 31KSPS 8-Bit Serial 20-Pin SOIC W Rail
$ 12.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC0838CIWM/NOPB.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet39 pages11 years ago
Datasheet40 pages13 years ago
Datasheet35 pages14 years ago
Technical Drawing2 pages15 years ago

Farnell

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.53%

CAD Models

Download Texas Instruments ADC0838CIWM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsADC0831CCWMX/NOPB
ADC Single SAR 31KSPS 8-Bit Serial 14-Pin SOIC W T/R
Texas InstrumentsADC0834CCWMX/NOPB
ADC Single SAR 31ksps 8-bit Serial 14-Pin SOIC W T/R
Texas InstrumentsTLC1543IDW
Analog to Digital Converter Single SAR 38KSPS 10-Bit Serial 20-Pin SOIC

Descriptions

Descriptions of Texas Instruments ADC0838CIWM/NOPB provided by its distributors.

ADC Single SAR 31KSPS 8-Bit Serial 20-Pin SOIC W Rail
8-Bit, 8-Ch Serial I/O A/D Converter 20-SOIC -40 to 85
ADC, 8-bit, 31.25Ksps, 4/8 Ch, SPI, Diff/Pseudo/Sig-End, 4.5V~6.3V, SAR, SOIC-20, SMD, 12.8mm × 7.47mm × 2.34mm
Adc, Single, 8Bit, 31.25Msps, Soic-20; Resolution (Bits):8Bit; Sampling Rate:31.25Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:4.5V; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS ADC0838CIWM/NOPB
ADC, SINGLE, 8BIT, 31.25MSPS, SOIC-20; Résolution (Bits): 8bit; Taux d'échantillonnage: 31.25kSPS; Type de canal d'entrée: Différentiel, Asymétrique; Interface de données: Série; Type de Tension d'alimentation: Simple; Tensio

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC0838CIWM/NOPB .
  • ADC0838CIWMNOPB