Analog Devices AD7873ARQ-REEL

GULL WING DUAL COMMERCIAL FUNCTIONALLY IT OPERATES FROM 2.2TO 5.25V Analog to Digital Converter 85C 3.6V 4.9022mm
$ 1.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7873ARQ-REEL.

DigiKey

Datasheet28 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.68
$ 4.05
$ 4.05
Stock
158,041
247,780
247,780
Authorized Distributors
1
6
6
Bandwidth
-
-
-
Interface
-
Serial
Serial
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
16
16
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
-
-
Output Type
-
-
-
Operating Supply Current
-
-
-

Related Parts

Analog DevicesMAX5408EEE+T
MAX5408 Mute Zero-Cross Sense SPI e3 digital potentiometer 3.3V 10kOhm 4.89mm 100muA
Analog DevicesAD7843ARQZ-REEL
2-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin QSOP T/R
Analog DevicesMAX9655AEE+
Surface Mount ROHS3Compliant SMD/SMT Single Video Switch IC 667mW 4.89mm 10MHz 21mA
Analog DevicesMAX9505EEE+
INDUSTRIAL Surface Mount BICMOS GULL WING Video Amp 1.349W 3V 12mA 4.89mm
Analog DevicesAD7873BRQZ
Dual Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin QSOP Tube
Analog DevicesAD7873BRQZ-REEL7
Dual Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin QSOP T/R

Descriptions

Descriptions of Analog Devices AD7873ARQ-REEL provided by its distributors.

GULL WING DUAL COMMERCIAL FUNCTIONALLY IT OPERATES FROM 2.2TO 5.25V Analog to Digital Converter 85C 3.6V 4.9022mm
SPECIALTY CONSUMER CIRCUIT PDSO16
IC ADC 12BIT TOUCHSCREEN 16-QSOP
12-BIT SAR ADC, 125KSPS, SERIAL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7873ARQREEL