Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7873ARQZ

Dual Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin QSOP Tube
$ 3.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7873ARQZ.

Upverter

Datasheet29 pages13 years ago
Datasheet28 pages19 years ago

Analog Devices

element14 APAC

Augswan

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7873ARQZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.76
$ 4.174
$ 4.174
Stock
283,259
370,006
370,006
Authorized Distributors
6
4
4
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
16
16
Number of Bits
12
-
-
Sampling Rate
125 ksps
125 ksps
125 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7843ARQZ
2-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin QSOP Tube
Analog DevicesAD7843ARQZ-REEL
2-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin QSOP T/R
Analog DevicesAD7843ARQZ-REEL7
2-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin QSOP T/R
Analog DevicesMAX11615EEE+
ADC Single SAR 94.4ksps 12-bit Serial 16-Pin QSOP
Analog DevicesMAX11609EEE+
8-Channel Single ADC SAR 94.4ksps 10-bit Serial 16-Pin QSOP / IC ADC SERIAL 10BIT 8CH 16-QSOP
Analog DevicesMAX11611EEE+
12-Channel Single ADC SAR 94.4ksps 10-bit Serial 16-Pin QSOP Tube

Descriptions

Descriptions of Analog Devices AD7873ARQZ provided by its distributors.

Dual Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin QSOP Tube
serial QSOP-16-150mil Touch Screen Controllers ROHS
FUNCTIONALLY IT OPERATES FROM 2.2TO 5.25V AD7873 Tin Serial touch screen controller 1.368mW 3.3V 1.65mm -40C~85C
IC SCREEN CNTRL 12BIT 16QSOP Touchscreen Controller 4 Wire Resistive 12 b Serial Interface 16-QSOP
IC ADC 12BIT TOUCHSCREEN 16QSOP
DIODE SCHOTTKY 100V 20A TO220AB
QSOP16 2.7V 12BIT TS DIGITIZER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated