Analog Devices MAX5408EEE+T

MAX5408 Mute Zero-Cross Sense SPI e3 digital potentiometer 3.3V 10kOhm 4.89mm 100muA
$ 3.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5408EEE+T.

Upverter

Datasheet13 pages21 years ago

Analog Devices

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX5410EEE+T
MAX5410 Tin Mute Zero-Cross Sense SPI digital potentiometer 5V 10kOhm 4.89mm 100muA
Analog DevicesMAX5410EEE
DUAL 10K DIGITAL POTENTIOMETER 3-WIRE SERIAL CONTROL INTERFACE 32 POSITIONS PDSO16
Analog DevicesMAX5456EEE+
MAX5456 Tin Mute Pushbutton digital potentiometer 卤2.7V~5.5V 10000Ohm 4.9mm 100muA

Descriptions

Descriptions of Analog Devices MAX5408EEE+T provided by its distributors.

MAX5408 Mute Zero-Cross Sense SPI e3 digital potentiometer 3.3V 10kOhm 4.89mm 100muA
2.7V~3.6V SSOP-16-150mil-0.635mm Digital Potentiometers ROHS
MAX5408 Series 32 Tabs 3-Wire SPI 10kOhm Volatile SMT Digital POT - QSOP-16
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
DIGITAL POT, 10K, DUAL, QSOP-16; End To End Resistance: 10kohm; No. of Pots: Dual; Control Interface: SPI; Track Taper: Logarithmic; Resistance Tolerance: ± 30%; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; Potentiometer IC Case Style: QSOP; No. of Pins: 16Pins; No. of Steps: 32; Temperature Coefficient: 35ppm/°C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5408EEE-T