Analog Devices AD7859APZ-REEL

IC ADC 12BIT SAR 44PLCC / 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 44-PLCC (16.59x16.59)
$ 15.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7859APZ-REEL.

Arrow Electronics

Datasheet28 pages29 years ago

Analog Devices

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Analog Devices AD7859APZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.33
$ 16.495
$ 16.495
Stock
129,890
130,310
130,310
Authorized Distributors
3
4
4
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLM12H458CIV/NOPB
140 kSPS,12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85
Texas InstrumentsLM12458CIV/NOPB
88 kSPS, 12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85
Texas InstrumentsLM12H458CIV
12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85
Analog DevicesAD7859AP
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PQCC44
MicrochipTC7109CLW
Single Channel Single ADC Dual Slope 10sps 12-bit+Sign Parallel 44-Pin PLCC Tube
MicrochipTC7109ACLW
Single Channel Single ADC Dual Slope 10sps 12-bit+Sign Parallel 44-Pin PLCC Tube

Descriptions

Descriptions of Analog Devices AD7859APZ-REEL provided by its distributors.

IC ADC 12BIT SAR 44PLCC / 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 44-PLCC (16.59x16.59)
8-Channel Single ADC SAR 200ksps 12-bit Parallel 44-Pin PLCC T/R
3 V to 5 V Single Supply, 200 kSPS 8-Channel, 12-Bit, Parallel Sampling ADCs
8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PQCC44
44-LCC (J-Lead) AD7859 PRODUCTION (Last Updated: 2weeks ago) Tape & Reel (TR) analog digital converter 4.57mm 200ksps 30mW 4.5mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated