Microchip TC7109CLW

Analog to Digital Converter, 12 bit, Dual Slope, 10 SPS, Differential, Parallel, Serial, UART
$ 12.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC7109CLW.

Microchip

Datasheet32 pages13 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-39.39%

CAD Models

Download Microchip TC7109CLW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.441
$ 12.619
$ 12.619
Stock
92,094
1,105,091
1,105,091
Authorized Distributors
6
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Number of Bits
12
12
12
Sampling Rate
10 sps
10 sps
10 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC7109ACLW
Analog to Digital Converter, 12 bit, Dual Slope, 10 SPS, Differential, Parallel, Serial, UART
MicrochipTC7109ACLW713
Analog to Digital Converter, 12 bit, Dual Slope, 10 SPS, Differential, Parallel, Serial, UART
Analog DevicesAD7859APZ
8-Channel Single ADC SAR 200ksps 12-bit Parallel 44-Pin PLCC Tube
Analog DevicesAD7859APZ-REEL
IC ADC 12BIT SAR 44PLCC / 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 44-PLCC (16.59x16.59)
Analog DevicesICL7109EQH+TD
±5V 30Msps 12bit 1 12 Parallel Differential ±5V Dual-Slope LCC SMD mount 16.66mm*16.66mm*3.96mm
Analog DevicesICL7109CQH+TD
12-Bit A/D Converter with 3-State Binary Outputs

Descriptions

Descriptions of Microchip TC7109CLW provided by its distributors.

Analog to Digital Converter, 12 bit, Dual Slope, 10 SPS, Differential, Parallel, Serial, UART
Single Channel Single ADC Dual Slope 10sps 12-bit+Sign Parallel 44-Pin PLCC Tube
ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44
Dual Slope AD Converter, 12 bits plus sign bit, 4.5 to 5.5V, PLCC-44, RoHS
Microchip SCT
ADC, 5V, 30sps, 12-bit, 1-Channel, 12-Bit, Parallel/Differential, Dual-Slope, LCC, 16.59mm × 16.59mm × 3.87mm
Single Channel Parallel Interface 5 V 30 bps 12-Bit A/D Converter - PLCC-44

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC7109CLW.