Analog Devices AD7859AP

ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PQCC44
$ 10.28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7859AP.

DigiKey

Datasheet28 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7859AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.28
$ 18.46
$ 18.46
Stock
208,135
148,887
148,887
Authorized Distributors
1
5
5
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD7859APZ
8-Channel Single ADC SAR 200ksps 12-bit Parallel 44-Pin PLCC Tube
Analog DevicesAD7859APZ-REEL
IC ADC 12BIT SAR 44PLCC / 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 44-PLCC (16.59x16.59)
Texas InstrumentsLM12H458CIV/NOPB
140 kSPS,12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85
Texas InstrumentsLM12H458CIV
12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85
Texas InstrumentsLM12458CIV/NOPB
88 kSPS, 12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85
MicrochipTC7109CLW
Analog to Digital Converter, 12 bit, Dual Slope, 10 SPS, Differential, Parallel, Serial, UART

Descriptions

Descriptions of Analog Devices AD7859AP provided by its distributors.

ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PQCC44
ADC Single SAR 200ksps 12-bit Parallel 44-Pin PLCC
72dB 200Ksps 12bit Parallel Voltage SAR LCC SMD mount

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated