Analog Devices AD7851KR-REEL

Single ADC SAR 285ksps 14-bit Serial 24-Pin SOIC W T/R
$ 15.16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7851KR-REEL.

Arrow Electronics

Datasheet36 pages22 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 15.16
$ 18.6
$ 18.6
Stock
102,163
168,845
168,845
Authorized Distributors
1
4
4
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
14
14
14
Sampling Rate
285 ksps
333 ksps
333 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
2 LSB
2 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7851KRZ
IC ADC 14BIT SAR 24SOIC / 14 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC
Analog DevicesAD7862AR-3REEL
Dual ADC SAR 250ksps 12-bit Parallel 28-Pin SOIC W T/R
Analog DevicesAD7862BR-10
ADC Dual SAR 250ksps 12-bit Parallel 28-Pin SOIC W
Texas InstrumentsADC0838CCWM/NOPB
ADC Single SAR 31ksps 8-bit Serial 20-Pin SOIC W Rail

Descriptions

Descriptions of Analog Devices AD7851KR-REEL provided by its distributors.

Single ADC SAR 285ksps 14-bit Serial 24-Pin SOIC W T/R
IC ADC 14BIT SRL 333KSPS 24-SOIC
Bipolar Unipolar GULL WING DUAL Not Qualified Analog to Digital Converter 125C 5.25V 3.25mus 89.25mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated